There are no models available for this part yet.
Overview of 700Z1216 by SCS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 700Z1216 by SCS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78Y8827
|
Newark | Moisture Barrier Bag, Heat Seal, 12"x16", Bag Type:Moisture Barrier Bag, Length - Imperial:16", Length - Metric:406.4Mm, Width - Imperial:12", Bag Thickness:91.44µm, Bag Color:Silver, Seal Type:Heat Seal Rohs Compliant: Yes |Scs 700Z1216 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.0900 | Buy Now | |
DISTI #
517-700Z1216
|
Mouser Electronics | Anti-Static Control Products MOISTURE BARRIER BAG, DRI-SHIELD2000,ZIP,12x16,100EA | 0 |
|
$126.9700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$103.1400 / $133.6500 | Buy Now |