Part Details for 700Z35 by SCS
Overview of 700Z35 by SCS
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 700Z35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y8964
|
Newark | Moisture Barrier Bag, Heat Seal, 3"x5", Bag Type:Moisture Barrier Bag, Length - Imperial:5", Length - Metric:127Mm, Width - Imperial:3", Bag Thickness:91.44µm, Bag Color:Silver, Seal Type:Heat Seal Rohs Compliant: Yes |Scs 700Z35 RoHS: Compliant Min Qty: 35 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$24.4400 | Buy Now |
DISTI #
517-700Z35
|
Mouser Electronics | Anti-Static Control Products MOISTURE BARRIER BAG, ZIP, DRI-SHIELD 2000, 3x5, 100 EA | 0 |
|
$23.2100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.5500 / $28.5100 | Buy Now |