Part Details for 700Z46 by SCS
Overview of 700Z46 by SCS
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 700Z46
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y8966
|
Newark | Moisture Barrier Bag, Heat Seal, 4"x6", Bag Type:Moisture Barrier Bag, Length - Imperial:6", Length - Metric:152.4Mm, Width - Imperial:4", Bag Thickness:91.44µm, Bag Color:Silver, Seal Type:Heat Seal Rohs Compliant: Yes |Scs 700Z46 RoHS: Compliant Min Qty: 30 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$35.5300 | Buy Now |
DISTI #
52AH7944
|
Newark | Moisture Barrier Bag, 101.6Mm X 152.4Mm, Bag Type:Moisture Barrier, Width - Imperial:4", Length - Imperial:6", Width - Metric:101.6Mm, Length - Metric:152.4Mm, Film Thickness:91.44µm, Bag Colour:Silver, Seal Type:Resealable, Product Rohs Compliant: Yes |Scs 700Z46 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$76.9200 / $88.6200 | Buy Now |
DISTI #
517-700Z46
|
Mouser Electronics | Anti-Static Control Products MOISTURE BARRIER BAG, ZIP, DRI-SHIELD 2000, 4x6, 100 EA | 0 |
|
$33.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.6200 / $39.9800 | Buy Now |