Part Details for 700Z470-19A by TE Connectivity
Overview of 700Z470-19A by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJL5014DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 19A 400Mohm To-3P | |
RJK5014DPP-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 19A 390Mohm To-220Fp | |
RJL6015DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 19A 410Mohm To-3P |
Price & Stock for 700Z470-19A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-700Z470-19A-ND
|
DigiKey | 700Z470-19A Min Qty: 5 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$323.3540 | Buy Now |
DISTI #
343487-000
|
Avnet Americas | 700Z470-19A - Bulk (Alt: 343487-000) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$279.2232 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$292.2200 / $408.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$272.9000 / $381.0600 | Buy Now |
DISTI #
RYC700Z470-19A
|
Interstate Connecting Components | 700Z470-19A | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$292.2200 / $408.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$272.9000 / $381.0600 | Buy Now |