There are no models available for this part yet.
Overview of 700Z68 by SCS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 700Z68 by SCS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66Y8967
|
Newark | Moisture Barrier Bag, Heat Seal, 6"x8", Bag Type:Moisture Barrier Bag, Length - Imperial:8", Length - Metric:203.2Mm, Width - Imperial:6", Bag Thickness:91.44µm, Bag Color:Silver, Seal Type:Heat Seal Rohs Compliant: Yes |Scs 700Z68 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$64.1900 | Buy Now | |
DISTI #
517-700Z68
|
Mouser Electronics | Anti-Static Control Products Moisture Barrier Bag, Dri-Shield 2000, Zip, 6 x 8 inch, 100 Ea | 0 |
|
$52.8600 / $63.4600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.3800 / $123.1600 | Buy Now |