Part Details for 7010.6490.13 by Schurter Electronic Components
Overview of 7010.6490.13 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010.6490.13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y3365
|
Newark | 172321 Fuse F 15A/Carton Box |Schurter 7010.6490.13 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3700 / $4.6500 | Buy Now |
DISTI #
486-7010.6490.13-ND
|
DigiKey | 172321 SUBMINIATURE FUSE 15A Min Qty: 500 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$3.5901 | Buy Now |
DISTI #
8888.0004
|
Avnet Americas | 172321 SUBMINIATURE FUSE 15A - Boxed Product (Development Kits) (Alt: 8888.0004) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Box | 0 |
|
$3.0976 / $3.6323 | Buy Now |
DISTI #
693-7010.6490.13
|
Mouser Electronics | Fuses with Leads - Through Hole 172321 SUBMINIATURE FUSE 15A RoHS: Compliant | 0 |
|
$3.4400 | Order Now |
DISTI #
70598207
|
RS | 172321 SUBMINIATURE FUSE 15A | Schurter 7010.6490.13 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2600 / $4.3800 | RFQ |
|
Future Electronics | 172321 SUBMINIATURE FUSE 15A RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$3.3200 / $3.6000 | Buy Now |
|
Onlinecomponents.com | 172321 SUBMINIATURE FUSE 15A RoHS: Compliant | 0 |
|
$3.1500 / $6.6000 | Buy Now |
DISTI #
8888.0004
|
Avnet Americas | 172321 SUBMINIATURE FUSE 15A - Boxed Product (Development Kits) (Alt: 8888.0004) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Box | 0 |
|
$3.0976 / $3.6323 | Buy Now |
DISTI #
7010.6490.13
|
Avnet Abacus | 172321 SUBMINIATURE FUSE 15A (Alt: 7010.6490.13) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 172321 SUBMINIATURE FUSE 15A RoHS: Compliant | 0 |
|
$3.1500 / $6.6000 | Buy Now |
Part Details for 7010.6490.13
7010.6490.13 CAD Models
7010.6490.13 Part Data Attributes:
|
7010.6490.13
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
7010.6490.13
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 15A, 32VAC, 32VDC, 300A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Body Height | 8 mm | |
Body Length or Diameter | 2.36 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2.3x8mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 98 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 60 ms | |
Rated Breaking Capacity | 300 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CE; CSA; GAMT1; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 7010.6490.13
This table gives cross-reference parts and alternative options found for 7010.6490.13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7010.6490.13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7010.6490.47 | Electric Fuse, Very Fast Blow, 15A, 32VAC, 32VDC, 300A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 7010.6490.13 vs 7010.6490.47 |