Part Details for 7010.6490.71 by Schurter Electronic Components
Overview of 7010.6490.71 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 7010.6490.71
7010.6490.71 CAD Models
7010.6490.71 Part Data Attributes
|
7010.6490.71
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
7010.6490.71
Schurter Electronic Components
Electric Fuse, Fast Blow, 15A, 32VAC, 32VDC, 300A (IR), Through Hole,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 300 A | |
Blow Characteristic | FAST | |
Body Height | 8 mm | |
Body Length or Diameter | 2.36 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 98 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX; BULK | |
Pre-arcing Time-Min | 60 ms | |
Rated Breaking Capacity | 300 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | GAMT1; NFC | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for 7010.6490.71
This table gives cross-reference parts and alternative options found for 7010.6490.71. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7010.6490.71, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7010.6490.94 | Electric Fuse, Fast Blow, 15A, 32VAC, 32VDC, 300A (IR), Through Hole, | Schurter Electronic Components | 7010.6490.71 vs 7010.6490.94 |
7010.6490.93 | Electric Fuse, Fast Blow, 15A, 32VAC, 32VDC, 300A (IR), Through Hole, | Schurter Electronic Components | 7010.6490.71 vs 7010.6490.93 |
7010.6490.34 | Electric Fuse, Fast Blow, 15A, 32VAC, 32VDC, 300A (IR), Through Hole, | Schurter Electronic Components | 7010.6490.71 vs 7010.6490.34 |
7010.6490.21 | Electric Fuse, Fast Blow, 15A, 32VAC, 32VDC, 300A (IR), Through Hole, | Schurter Electronic Components | 7010.6490.71 vs 7010.6490.21 |
7010.6490.74 | Electric Fuse, Fast Blow, 15A, 32VAC, 32VDC, 300A (IR), Through Hole, | Schurter Electronic Components | 7010.6490.71 vs 7010.6490.74 |
7010.6490.13 | Electric Fuse, Very Fast Blow, 15A, 32VAC, 32VDC, 300A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 7010.6490.71 vs 7010.6490.13 |
7010.6490.37 | Electric Fuse, Very Fast Blow, 15A, 32VAC, 32VDC, 300A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 7010.6490.71 vs 7010.6490.37 |
7010.6490.33 | Electric Fuse, Fast Blow, 15A, 32VAC, 32VDC, 300A (IR), Through Hole, | Schurter Electronic Components | 7010.6490.71 vs 7010.6490.33 |
7010.6490.24 | Electric Fuse, Fast Blow, 15A, 32VAC, 32VDC, 300A (IR), Through Hole, | Schurter Electronic Components | 7010.6490.71 vs 7010.6490.24 |
7010.6490.64 | Electric Fuse, Fast Blow, 15A, 32VAC, 32VDC, 300A (IR), Through Hole, | Schurter Electronic Components | 7010.6490.71 vs 7010.6490.64 |