Part Details for 7011X1/5 by Visual Communications Company
Overview of 7011X1/5 by Visual Communications Company
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 7011X1/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X3276
|
Newark | Led, 2Mm X 2.5Mm, Red/Green, 1210, Full Reel, Led Color:Green, Red, Led Mounting:Smd, Bulb Size:2Mm X 2.5Mm, Viewing Angle:100°, Lens Shape:Rectangular, Forward Current/Color:-, Luminous Intensity/Color:R 17Mcd, G 7.5Mcd Rohs Compliant: Yes |Vcc (Visual Communications Company) 7011X1/5 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6050 / $0.6330 | Buy Now |
DISTI #
93K6994
|
Newark | Led, 2Mm X 2.5Mm, Red/Green, 1210, Led Color:Green, Red, Led Mounting:Smd, Bulb Size:2Mm X 2.5Mm, Viewing Angle:100°, Lens Shape:Rectangular, Forward Current/Color:-, Luminous Intensity/Color:R 17Mcd, G 7.5Mcd, Product Range:- Rohs Compliant: Yes |Vcc (Visual Communications Company) 7011X1/5 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7630 | Buy Now |
DISTI #
L61015CT-ND
|
DigiKey | LED GREEN/RED CLEAR SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
62895 In Stock |
|
$0.6029 / $1.8800 | Buy Now |
DISTI #
606-7011X1/5
|
Mouser Electronics | Standard LEDs - SMD RED/GRN WTR CLR RoHS: Compliant | 2495 |
|
$0.5670 / $1.7000 | Buy Now |
DISTI #
V72:2272_07147420
|
Arrow Electronics | LED Bi-Color Green/Red 560nm/660nm 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2238 Container: Cut Strips | Americas - 2160 |
|
$0.5740 / $0.9740 | Buy Now |
DISTI #
70719174
|
RS | LED GREEN/RED CLEAR 1208 SMD | VCC (Visual Communications Company) 7011X1/5 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4500 / $1.7000 | RFQ |
|
Future Electronics | 7011X Series Red-Green 100º 6/3 mcd Non Diffused 1.7/2.1 V SMT Bi-Color LED RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6650 | Buy Now |
DISTI #
SMC-7011X1/5
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 540 |
|
$0.3120 / $0.3705 | RFQ |
|
Chip 1 Exchange | INSTOCK | 1950 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2500 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 7011X1/5
7011X1/5 CAD Models
7011X1/5 Part Data Attributes:
|
7011X1/5
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
7011X1/5
Visual Communications Company
LED SMT 1206 Bi-Color 6.0mcd/3.0mcd 100deg Red/Green 2.5K
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Package Description | SMT, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | RED/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Nom | 11.5/5.25 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | TR | |
Peak Wavelength | 660/560 nm | |
Shape | RECTANGULAR | |
Size | 2.5 mm | |
Surface Mount | YES | |
Viewing Angle | 100 deg |