Part Details for 7012C-5GLFGP4 by Koyo Encoder Inc
Results Overview of 7012C-5GLFGP4 by Koyo Encoder Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7012C-5GLFGP4 Information
7012C-5GLFGP4 by Koyo Encoder Inc is a Time Delay Relay.
Time Delay Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL7770-12CDWR | Texas Instruments | Dual Svs, 12V & Pgmmable W/Pgmmable Time Delay 16-SOIC 0 to 70 |
Price & Stock for 7012C-5GLFGP4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72381783
|
RS | ANGULAR CONTACT BEARINGS, 45MM ID, 75MM OD, 52100 STEEL Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$422.1300 / $458.8400 | RFQ |