Part Details for 7016X1/5 by Visual Communications Company
Overview of 7016X1/5 by Visual Communications Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7016X1/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H9785
|
Newark | Surface-Mount/Axial Led Lamp, green/Red, clear, led-8D |Vcc (Visual Communications Company) 7016X1/5 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4580 / $0.6200 | Buy Now |
DISTI #
05X0278
|
Newark | Led Smt 1210 1.75/2.2V 20Ma Red/Green/ Tape And Reel Rohs Compliant: Yes |Vcc (Visual Communications Company) 7016X1/5 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5870 | Buy Now |
DISTI #
7016X1/5CT-ND
|
DigiKey | LED GREEN/RED CLEAR SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18994 In Stock |
|
$0.2038 / $1.4400 | Buy Now |
DISTI #
606-7016X1/5
|
Mouser Electronics | Standard LEDs - SMD RED/GRN 1.75/2.2V RoHS: Compliant | 601 |
|
$0.3610 / $1.4300 | Buy Now |
DISTI #
70719196
|
RS | LED GREEN/RED CLEAR 4SMD | VCC (Visual Communications Company) 7016X1/5 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8600 / $1.0100 | RFQ |
|
Future Electronics | 7016X Series Red-Green 110° 16/20 mcd Non Diffused 1.75/2.2 V SMT Bi-Color LED RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4600 | Buy Now |
DISTI #
25765233
|
Verical | LED Bi-Color Green/Red 570nm/660nm 4-Pin SMD T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 1745 | Americas - 355 |
|
$0.3600 / $0.5257 | Buy Now |
DISTI #
C1S801100097785
|
Chip1Stop | LED Bi-Color Green/Red 570nm/660nm 4-Pin SMD T/R RoHS: Compliant | 355 |
|
$0.5440 | Buy Now |
Part Details for 7016X1/5
7016X1/5 CAD Models
7016X1/5 Part Data Attributes
|
7016X1/5
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
7016X1/5
Visual Communications Company
LED SMT 1210 1.75/2.2V 20mA Red/Green
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Package Description | SMT, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | RED/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Nom | 12.5/14.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR | |
Peak Wavelength | 660/570 nm | |
Shape | RECTANGULAR | |
Size | 2.3 mm | |
Surface Mount | YES | |
Viewing Angle | 110 deg |
Alternate Parts for 7016X1/5
This table gives cross-reference parts and alternative options found for 7016X1/5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7016X1/5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7016X1/5 | Dual Color LED, Red/green, Nondiffused, 2.3mm, SMT, 4 PIN | CML Innovative Technologies | 7016X1/5 vs 7016X1/5 |