Part Details for 7016X1 by Visual Communications Company
Overview of 7016X1 by Visual Communications Company
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Motor control systems
Price & Stock for 7016X1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H9783
|
Newark | Surface-Mount/Axial Led Lamp, red, clear, led-8D |Vcc (Visual Communications Company) 7016X1 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2970 / $0.3960 | Buy Now |
DISTI #
7016X1CT-ND
|
DigiKey | LED RED CLEAR 1208 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2503 In Stock |
|
$0.2592 / $1.1500 | Buy Now |
DISTI #
606-7016X1
|
Mouser Electronics | Standard LEDs - SMD RED WATER CLEAR RoHS: Compliant | 1335 |
|
$0.2590 / $1.0500 | Buy Now |
DISTI #
70719210
|
RS | LED RED CLEAR 1208 SMD | VCC (Visual Communications Company) 7016X1 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3350 / $0.3940 | RFQ |
|
Future Electronics | 7016X Series Red 1208 110° 6.3 mcd Clear Non Diffused 2 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2950 / $0.3100 | Buy Now |
DISTI #
30353416
|
Verical | LED Uni-Color Red 650nm 2-Pin Chip 1208(3020Metric) T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 1839 | Americas - 7500 |
|
$0.0385 / $0.0441 | Buy Now |
DISTI #
25765232
|
Verical | LED Uni-Color Red 650nm 2-Pin Chip 1208(3020Metric) T/R RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 1747 | Americas - 1000 |
|
$0.0445 / $0.0467 | Buy Now |
|
Bristol Electronics | 1689 |
|
RFQ | ||
|
Bristol Electronics | 1179 |
|
RFQ | ||
DISTI #
C1S801100075057
|
Chip1Stop | LED Uni-Color Red 650nm 2-Pin Chip 1208(3020Metric) T/R RoHS: Compliant | 7500 |
|
$0.1320 | Buy Now |
Part Details for 7016X1
7016X1 CAD Models
7016X1 Part Data Attributes
|
7016X1
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
7016X1
Visual Communications Company
LED SMT 1208 2V 20mA Red
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Package Description | SMT, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | RED | |
Configuration | SINGLE | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Nom | 6.3 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 650 nm | |
Shape | RECTANGULAR | |
Size | 2.3 mm | |
Surface Mount | YES | |
Viewing Angle | 110 deg |