Part Details for 7018X5/7 by CML Innovative Technologies
Overview of 7018X5/7 by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 7018X5/7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LED, Surface Mount, Green, Clear | 15090 |
|
$0.2625 / $0.7500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3280 |
|
$0.3300 / $0.5000 | Buy Now |
Part Details for 7018X5/7
7018X5/7 CAD Models
7018X5/7 Part Data Attributes
|
7018X5/7
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
7018X5/7
CML Innovative Technologies
Dual Color LED, Yellow/green, Diffused, 1.2mm, PLASTIC, SMT, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | PLASTIC, SMT, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW/GREEN | |
Color@Wavelength | Green | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 16.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR | |
Peak Wavelength | 580 nm | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Viewing Angle | 110 deg |