Part Details for 7024ABGZ by TE Connectivity
Results Overview of 7024ABGZ by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
7024ABGZ Information
7024ABGZ by TE Connectivity is a Time Delay Relay.
Time Delay Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 7024ABGZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 4FormC - 4PDT - .5 to 5 sec Off Delay - 120VAC 60 Hz / 110VAC 50Hz COO: United States | 0 |
|
$1,032.6300 / $1,885.5800 | Buy Now |
|
DISTI #
000000000002764458
|
Sager | TE Connectivity | 0 |
|
Buy Now | |
|
|
Master Electronics | Industrial Electropneumatic Timing Relay - 4FormC - 4PDT - .5 to 5 sec Off Delay - 120VAC 60 Hz / 110VAC 50Hz COO: United States | 0 |
|
$1,032.6300 / $1,885.5800 | Buy Now |
Part Details for 7024ABGZ
7024ABGZ CAD Models
7024ABGZ Part Data Attributes
|
|
7024ABGZ
TE Connectivity
Buy Now
|
Compare Parts:
7024ABGZ
TE Connectivity
Off-Delay Relay, 4 Form C, 4PDT-CO, AC Input, Panel Mount
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Coil Voltage(AC)-Max | 120 V | |
| Coil/Input Supply Type | Ac | |
| Mounting Feature | Panel Mount | |
| Relay Form | 4 Form C | |
| Relay Function | 4pdt | |
| Relay Type | Off-Delay Relay | |
| Surface Mount | No | |
| Termination Type | Solder/Quick Connect |