Part Details for 703-1224-01-03-10 by Cambion Electronics Ltd
Overview of 703-1224-01-03-10 by Cambion Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 703-1224-01-03-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 100 |
|
Buy Now |
Part Details for 703-1224-01-03-10
703-1224-01-03-10 CAD Models
703-1224-01-03-10 Part Data Attributes
|
703-1224-01-03-10
Cambion Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
703-1224-01-03-10
Cambion Electronics Ltd
IC Socket, DIP24, 24 Contact(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WEARNES CAMBION LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
Housing Material | POLYESTER | |
Number of Contacts | 24 |
Alternate Parts for 703-1224-01-03-10
This table gives cross-reference parts and alternative options found for 703-1224-01-03-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 703-1224-01-03-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE-246-WB-TG | IC Socket, DIP24, 24 Contact(s) | 3M Interconnect | 703-1224-01-03-10 vs ICE-246-WB-TG |
ICE-246-FS-TG | IC Socket, DIP24, 24 Contact(s) | 3M Interconnect | 703-1224-01-03-10 vs ICE-246-FS-TG |
ICE-246-WB-TT | DIP24, IC SOCKET | 3M Electronics | 703-1224-01-03-10 vs ICE-246-WB-TT |
ICE-246-E350-TG | DIP24, IC SOCKET | 3M Electronics | 703-1224-01-03-10 vs ICE-246-E350-TG |
224-AG39DC | IC Socket, DIP24, 24 Contact(s) | TE Connectivity | 703-1224-01-03-10 vs 224-AG39DC |
824-AG12D | DIP24, IC SOCKET | TE Connectivity | 703-1224-01-03-10 vs 824-AG12D |
324-AG10DC | IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | ABB Installation Products Inc | 703-1224-01-03-10 vs 324-AG10DC |
324-AG10DC | IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Thomas & Betts | 703-1224-01-03-10 vs 324-AG10DC |
ICE-246-E275-TG | DIP24, IC SOCKET | 3M Electronics | 703-1224-01-03-10 vs ICE-246-E275-TG |
ICE-246-CP-TG | DIP24, IC SOCKET | 3M Electronics | 703-1224-01-03-10 vs ICE-246-CP-TG |