Part Details for 704-15K36H2 by Microchip Technology Inc
Overview of 704-15K36H2 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 704-15K36H2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1364
|
Newark | Uni-Directional Tvs Tvs Module Rohs Compliant: Yes |Microchip 704-15K36H2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$353.7700 / $367.9200 | Buy Now |
DISTI #
704-15K36H2-ND
|
DigiKey | TVS Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$367.9203 | Buy Now |
DISTI #
704-15K36H2
|
Avnet Americas | Diode TVS Single Uni-Dir 31.5V 15KW 2-Pin Case 8 - Bulk (Alt: 704-15K36H2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$353.7700 / $396.2300 | Buy Now |
DISTI #
494-704-15K36H2
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS _ TVS Module RoHS: Not Compliant | 0 |
|
$396.2300 | Order Now |
DISTI #
704-15K36H2
|
Microchip Technology Inc | Uni-Directional TVS _ TVS Module, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$396.2300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$358.7200 / $1,052.8300 | Buy Now | |
DISTI #
704-15K36H2
|
Avnet Americas | Diode TVS Single Uni-Dir 31.5V 15KW 2-Pin Case 8 - Bulk (Alt: 704-15K36H2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$353.7700 / $396.2300 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$345.1500 / $404.3100 | Buy Now |
|
Master Electronics | 0 |
|
$358.7200 / $1,052.8300 | Buy Now |
Part Details for 704-15K36H2
704-15K36H2 CAD Models
704-15K36H2 Part Data Attributes:
|
704-15K36H2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
704-15K36H2
Microchip Technology Inc
Trans Voltage Suppressor Diode, 15000W, 31.5V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-MUFM-D2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 31.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 704-15K36H2
This table gives cross-reference parts and alternative options found for 704-15K36H2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 704-15K36H2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
704-15K36H3 | Trans Voltage Suppressor Diode, 15000W, 31.5V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | 704-15K36H2 vs 704-15K36H3 |
704-15K36 | Trans Voltage Suppressor Diode, 15000W, 31.5V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | 704-15K36H2 vs 704-15K36 |