Part Details for 704-15K36TH3 by Microchip Technology Inc
Overview of 704-15K36TH3 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 704-15K36TH3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
704-15K36TH3-ND
|
DigiKey | TVS Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$406.5423 | Buy Now |
DISTI #
704-15K36TH3
|
Avnet Americas | Diode TVS Single Uni-Direction 31.5V 15kW 2-Pin Case 9 Tray - Bulk (Alt: 704-15K36TH3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$390.8900 / $437.8000 | Buy Now |
DISTI #
494-704-15K36TH3
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS RoHS: Not Compliant | 0 |
|
$406.5400 | Order Now |
DISTI #
704-15K36TH3
|
Microchip Technology Inc | Uni-Directional TVS _ TVS Module, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$437.8000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$396.3600 / $1,163.3200 | Buy Now | |
DISTI #
704-15K36TH3
|
Avnet Americas | Diode TVS Single Uni-Direction 31.5V 15kW 2-Pin Case 9 Tray - Bulk (Alt: 704-15K36TH3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$390.8900 / $437.8000 | Buy Now |
DISTI #
704-15K36TH3
|
Avnet Americas | Diode TVS Single Uni-Direction 31.5V 15kW 2-Pin Case 9 Tray - Bulk (Alt: 704-15K36TH3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$390.8900 / $437.8000 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$390.9000 / $416.9600 | Buy Now |
|
Master Electronics | 0 |
|
$396.3600 / $1,163.3200 | Buy Now |
Part Details for 704-15K36TH3
704-15K36TH3 CAD Models
704-15K36TH3 Part Data Attributes
|
704-15K36TH3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
704-15K36TH3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 15000W, 31.5V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-MUFM-D2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 31.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 704-15K36TH3
This table gives cross-reference parts and alternative options found for 704-15K36TH3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 704-15K36TH3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
704-15K36T | Trans Voltage Suppressor Diode, 15000W, 31V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, PLASTIC PACKAGE-2 | Semtech Corporation | 704-15K36TH3 vs 704-15K36T |
704-15K36T | Trans Voltage Suppressor Diode, 15000W, 31.5V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | 704-15K36TH3 vs 704-15K36T |
704-15K36TH1E3 | Trans Voltage Suppressor Diode, 15000W, 31.5V V(RWM), Unidirectional, 1 Element, Silicon, | Microsemi Corporation | 704-15K36TH3 vs 704-15K36TH1E3 |
704-15K36TH3E3 | Trans Voltage Suppressor Diode, 15000W, 31.5V V(RWM), Unidirectional, 1 Element, Silicon, | Microsemi Corporation | 704-15K36TH3 vs 704-15K36TH3E3 |
704-15K36TH2 | Trans Voltage Suppressor Diode, 15000W, 31.5V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | 704-15K36TH3 vs 704-15K36TH2 |
704-15K36TH2 | Trans Voltage Suppressor Diode, 15000W, 31.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | ProTek Devices | 704-15K36TH3 vs 704-15K36TH2 |
704-15K36TH3 | Trans Voltage Suppressor Diode, 15000W, 31.5V V(RWM), Unidirectional, 1 Element, Silicon, | Microsemi Corporation | 704-15K36TH3 vs 704-15K36TH3 |
704-15K36TH1 | Trans Voltage Suppressor Diode, 15000W, 31.5V V(RWM), Unidirectional, 1 Element, Silicon, | Microsemi Corporation | 704-15K36TH3 vs 704-15K36TH1 |
704-15K36TH1 | Trans Voltage Suppressor Diode, 15000W, 31.5V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | 704-15K36TH3 vs 704-15K36TH1 |
704-15K36TH1 | Trans Voltage Suppressor Diode, 15000W, 31.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | ProTek Devices | 704-15K36TH3 vs 704-15K36TH1 |