Part Details for 706-150/316-200 by WAGO Innovative Connections
Overview of 706-150/316-200 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 706-150/316-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH7196
|
Newark | Cable 16-Pole Din 41651 |Wago 706-150/316-200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.3300 / $96.0000 | Buy Now |
DISTI #
2946-706-150/316-200-ND
|
DigiKey | CABLE 16-POLE DIN 41651 Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$67.6800 | Buy Now |
|
Onlinecomponents.com | Connection cable - 16-pole - Pluggable connector per DIN 41651 - 16-pole - Pluggable connector per DIN 41651 - Length: 2 m - Conductor cross-section: 0.14 mm² RoHS: Compliant | 0 |
|
$69.6100 / $94.7000 | Buy Now |