Memory
70825L20PFI8
Integrated Device Technology Inc
Description: TQFP-80, Reel

Overview of 70825L20PFI8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Security and Surveillance Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Entertainment and Gaming Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
70825L20PFI8 Renesas Electronics Corporation 8K X 16 SARAM

CAD Models for 70825L20PFI8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 70825L20PFI8 by Integrated Device Technology Inc

70825L20PFI8
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TQFP
Package Description
TQFP-80
Pin Count
80
Manufacturer Package Code
PN80
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
20 ns
JESD-30 Code
S-PQFP-G80
JESD-609 Code
e0
Length
14 mm
Memory Density
131072 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
80
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX16
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP80,.64SQ
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.005 A
Supply Current-Max
0.33 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
14 mm
Want to compare parts?
  1. 70825L20PFI8
    Integrated Device Technology Inc
    TQFP-80, Reel
    VS

Alternate Parts for 70825L20PFI8

This table gives cross-reference parts and alternative options found for 70825L20PFI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70825L20PFI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT70825L20PFG8 Standard SRAM, 8KX16, 20ns, CMOS, PQFP80, TQFP-80 Integrated Device Technology Inc 70825L20PFI8 vs IDT70825L20PFG8
IDT70825L20PF8 Standard SRAM, 8KX16, 20ns, CMOS, PQFP80, TQFP-80 Integrated Device Technology Inc 70825L20PFI8 vs IDT70825L20PF8
IDT70825L20PF Standard SRAM, 8KX16, 20ns, CMOS, PQFP80, TQFP-80 Integrated Device Technology Inc 70825L20PFI8 vs IDT70825L20PF
IDT70825S20PF Standard SRAM, 8KX16, 20ns, CMOS, PQFP80, TQFP-80 Integrated Device Technology Inc 70825L20PFI8 vs IDT70825S20PF
IDT70825S20PF9 Standard SRAM, 8KX16, 20ns, CMOS, PQFP80, TQFP-80 Integrated Device Technology Inc 70825L20PFI8 vs IDT70825S20PF9
70825S20PF TQFP-80, Tray Integrated Device Technology Inc 70825L20PFI8 vs 70825S20PF
IDT70825S20PFG Standard SRAM, 8KX16, 20ns, CMOS, PQFP80, TQFP-80 Integrated Device Technology Inc 70825L20PFI8 vs IDT70825S20PFG
70825L20PFI TQFP-80, Tray Integrated Device Technology Inc 70825L20PFI8 vs 70825L20PFI
70825S20PFI TQFP-80, Tray Integrated Device Technology Inc 70825L20PFI8 vs 70825S20PFI
IDT70825L20PF9 Standard SRAM, 8KX16, 20ns, CMOS, PQFP80, TQFP-80 Integrated Device Technology Inc 70825L20PFI8 vs IDT70825L20PF9
Part Number Description Manufacturer Compare
IDT70825S20PFG Standard SRAM, 8KX16, 20ns, CMOS, PQFP80, TQFP-80 Integrated Device Technology Inc 70825L20PFI8 vs IDT70825S20PFG
70825L20PFI TQFP-80, Tray Integrated Device Technology Inc 70825L20PFI8 vs 70825L20PFI
IDT70825S20G Standard SRAM, 8KX16, 20ns, CMOS, CPGA84, PGA-84 Integrated Device Technology Inc 70825L20PFI8 vs IDT70825S20G
70825S20PF TQFP-80, Tray Integrated Device Technology Inc 70825L20PFI8 vs 70825S20PF
70825S20PF8 TQFP-80, Reel Integrated Device Technology Inc 70825L20PFI8 vs 70825S20PF8
IDT70825L20PF9 Standard SRAM, 8KX16, 20ns, CMOS, PQFP80, TQFP-80 Integrated Device Technology Inc 70825L20PFI8 vs IDT70825L20PF9
IDT70825L20PFG8 Standard SRAM, 8KX16, 20ns, CMOS, PQFP80, TQFP-80 Integrated Device Technology Inc 70825L20PFI8 vs IDT70825L20PFG8
70825S20PFI TQFP-80, Tray Integrated Device Technology Inc 70825L20PFI8 vs 70825S20PFI
IDT70825S20GG Standard SRAM, 8KX16, 20ns, CMOS, CPGA84, PGA-84 Integrated Device Technology Inc 70825L20PFI8 vs IDT70825S20GG
IDT70825L20G Standard SRAM, 8KX16, 20ns, CMOS, CPGA84, PGA-84 Integrated Device Technology Inc 70825L20PFI8 vs IDT70825L20G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70825L20PFI8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70825L20PFI8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 70825L20PFI8 would you like to use for your alert(s)?
  • Please alert me when 70825L20PFI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 70825L20PFI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70825L20PFI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 70825L20PFI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70825L20PFI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70825L20PFI8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: