Part Details for 70825S20GI by Integrated Device Technology Inc
Overview of 70825S20GI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for 70825S20GI
70825S20GI CAD Models
70825S20GI Part Data Attributes
|
70825S20GI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70825S20GI
Integrated Device Technology Inc
Application Specific SRAM, 8KX16, 20ns, CMOS, PPGA84
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | S-PPGA-P84 | |
JESD-609 Code | e0 | |
Memory Density | 131072 bit | |
Memory IC Type | APPLICATION SPECIFIC SRAM | |
Memory Width | 16 | |
Number of Terminals | 84 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | PGA | |
Package Equivalence Code | PGA84M,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.38 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR |
Alternate Parts for 70825S20GI
This table gives cross-reference parts and alternative options found for 70825S20GI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70825S20GI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70825L20GI | Application Specific SRAM, 8KX16, 20ns, CMOS, PPGA84 | Integrated Device Technology Inc | 70825S20GI vs 70825L20GI |
IDT70825L20G | Standard SRAM, 8KX16, 20ns, CMOS, CPGA84, PGA-84 | Integrated Device Technology Inc | 70825S20GI vs IDT70825L20G |
IDT70825S20GG | Standard SRAM, 8KX16, 20ns, CMOS, CPGA84, PGA-84 | Integrated Device Technology Inc | 70825S20GI vs IDT70825S20GG |
70825L20G | PGA-84, Tray | Integrated Device Technology Inc | 70825S20GI vs 70825L20G |
70825S20G | PGA-84, Tray | Integrated Device Technology Inc | 70825S20GI vs 70825S20G |
IDT70825S20G | Standard SRAM, 8KX16, 20ns, CMOS, CPGA84, PGA-84 | Integrated Device Technology Inc | 70825S20GI vs IDT70825S20G |