Part Details for 709179S12PF8 by Integrated Device Technology Inc
Overview of 709179S12PF8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
709179S12PF8 | Renesas Electronics Corporation | 32K X 9 |
Part Details for 709179S12PF8
709179S12PF8 CAD Models
709179S12PF8 Part Data Attributes
|
709179S12PF8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
709179S12PF8
Integrated Device Technology Inc
TQFP-100, Reel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | , | |
Pin Count | 100 | |
Manufacturer Package Code | PN100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
JESD-609 Code | e0 | |
Memory IC Type | MULTI-PORT SRAM | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD |
Alternate Parts for 709179S12PF8
This table gives cross-reference parts and alternative options found for 709179S12PF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 709179S12PF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
709179S12PFI8 | TQFP-100, Reel | Integrated Device Technology Inc | 709179S12PF8 vs 709179S12PFI8 |
70V9179L12PFG8 | Dual-Port SRAM | Integrated Device Technology Inc | 709179S12PF8 vs 70V9179L12PFG8 |
709179L12PFI8 | TQFP-100, Reel | Integrated Device Technology Inc | 709179S12PF8 vs 709179L12PFI8 |
70V9179L12PFG | Dual-Port SRAM | Integrated Device Technology Inc | 709179S12PF8 vs 70V9179L12PFG |
IDT70V9179L12PF | Dual-Port SRAM, 32KX9, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 709179S12PF8 vs IDT70V9179L12PF |
IDT70V9179L12PFG8 | Dual-Port SRAM, 32KX9, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 709179S12PF8 vs IDT70V9179L12PFG8 |
IDT70V9179L12PF8 | Dual-Port SRAM, 32KX9, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 709179S12PF8 vs IDT70V9179L12PF8 |
709179L12PF8 | TQFP-100, Reel | Integrated Device Technology Inc | 709179S12PF8 vs 709179L12PF8 |
70V9179L12PF | TQFP-100, Tray | Integrated Device Technology Inc | 709179S12PF8 vs 70V9179L12PF |
70V9179L12PF8 | TQFP-100, Reel | Integrated Device Technology Inc | 709179S12PF8 vs 70V9179L12PF8 |