Part Details for 709179L12PFI by Integrated Device Technology Inc
Overview of 709179L12PFI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
709179L12PFI | Renesas Electronics Corporation | 32K X 9 | |
709179L12PFI8 | Renesas Electronics Corporation | 32K X 9 |
Part Details for 709179L12PFI
709179L12PFI CAD Models
709179L12PFI Part Data Attributes
|
709179L12PFI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
709179L12PFI
Integrated Device Technology Inc
TQFP-100, Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | QFP, | |
Pin Count | 100 | |
Manufacturer Package Code | PN100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Memory Density | 294912 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX9 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for 709179L12PFI
This table gives cross-reference parts and alternative options found for 709179L12PFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 709179L12PFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
709179S12PFI8 | TQFP-100, Reel | Integrated Device Technology Inc | 709179L12PFI vs 709179S12PFI8 |
70V9179L12PFG8 | Dual-Port SRAM | Integrated Device Technology Inc | 709179L12PFI vs 70V9179L12PFG8 |
709179L12PFI8 | TQFP-100, Reel | Integrated Device Technology Inc | 709179L12PFI vs 709179L12PFI8 |
70V9179L12PFG | Dual-Port SRAM | Integrated Device Technology Inc | 709179L12PFI vs 70V9179L12PFG |
IDT70V9179L12PF | Dual-Port SRAM, 32KX9, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 709179L12PFI vs IDT70V9179L12PF |
IDT70V9179L12PFG8 | Dual-Port SRAM, 32KX9, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 709179L12PFI vs IDT70V9179L12PFG8 |
IDT70V9179L12PF8 | Dual-Port SRAM, 32KX9, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 709179L12PFI vs IDT70V9179L12PF8 |
709179L12PF8 | TQFP-100, Reel | Integrated Device Technology Inc | 709179L12PFI vs 709179L12PF8 |
70V9179L12PF | TQFP-100, Tray | Integrated Device Technology Inc | 709179L12PFI vs 70V9179L12PF |
70V9179L12PF8 | TQFP-100, Reel | Integrated Device Technology Inc | 709179L12PFI vs 70V9179L12PF8 |