-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
512K x 18, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70T633S12BFI8 | Renesas Electronics Corporation | 512K x 18, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70T633S12BFI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
70T633S12BFI8
Renesas Electronics Corporation
512K x 18, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA0/Reel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CABGA | |
Pin Count | 208 | |
Manufacturer Package Code | BF208 | |
Reach Compliance Code | not_compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B208 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 208 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA208,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 2.4 V | |
Supply Current-Max | 0.395 mA | |
Supply Voltage-Max (Vsup) | 2.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 15 mm |
This table gives cross-reference parts and alternative options found for 70T633S12BFI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70T633S12BFI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70T633S12BFGI8 | 512K x 18, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA0/Reel | Renesas Electronics Corporation | 70T633S12BFI8 vs 70T633S12BFGI8 |
IDT70T633S12BFI | Dual-Port SRAM, 512KX18, 12ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FBGA-208 | Integrated Device Technology Inc | 70T633S12BFI8 vs IDT70T633S12BFI |
70T633S12BFI | 512K x 18, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA126/Tray | Renesas Electronics Corporation | 70T633S12BFI8 vs 70T633S12BFI |
70T633S12BFI | CABGA-208, Tray | Integrated Device Technology Inc | 70T633S12BFI8 vs 70T633S12BFI |
70T633S12BFGI8 | CABGA-208, Reel | Integrated Device Technology Inc | 70T633S12BFI8 vs 70T633S12BFGI8 |
70T633S12BFGI | 512K x 18, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA126/Tray | Renesas Electronics Corporation | 70T633S12BFI8 vs 70T633S12BFGI |
70T633S12BFGI | CABGA-208, Tray | Integrated Device Technology Inc | 70T633S12BFI8 vs 70T633S12BFGI |
70T633S12BFI8 | CABGA-208, Reel | Integrated Device Technology Inc | 70T633S12BFI8 vs 70T633S12BFI8 |