Part Details for 70V25L20JGI by Integrated Device Technology Inc
Overview of 70V25L20JGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 70V25L20JGI
70V25L20JGI CAD Models
70V25L20JGI Part Data Attributes:
|
70V25L20JGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70V25L20JGI
Integrated Device Technology Inc
Dual-Port SRAM, 8KX16, 20ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-84
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC84,1.2SQ | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e3 | |
Length | 29.3116 mm | |
Memory Density | 131072 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 84 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.195 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 29.3116 mm |
Alternate Parts for 70V25L20JGI
This table gives cross-reference parts and alternative options found for 70V25L20JGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V25L20JGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7025L20JI8 | PLCC-84, Reel | Integrated Device Technology Inc | 70V25L20JGI vs 7025L20JI8 |
7025L20JGI8 | 8K x 16 Dual-Port RAM, PLCC0/Reel | Renesas Electronics Corporation | 70V25L20JGI vs 7025L20JGI8 |
70V25L20J8 | PLCC-84, Reel | Integrated Device Technology Inc | 70V25L20JGI vs 70V25L20J8 |
7025S20JB | Dual-Port SRAM, 8KX16, 20ns, CMOS, PQCC84, PLASTIC, LCC-84 | Integrated Device Technology Inc | 70V25L20JGI vs 7025S20JB |
70V25L20JI | PLCC-84, Tube | Integrated Device Technology Inc | 70V25L20JGI vs 70V25L20JI |
7025L20JGI8 | PLCC-84, Reel | Integrated Device Technology Inc | 70V25L20JGI vs 7025L20JGI8 |
IDT7025L20JI | Dual-Port SRAM, 8KX16, 20ns, CMOS, PQCC84, PLASTIC, LCC-84 | Integrated Device Technology Inc | 70V25L20JGI vs IDT7025L20JI |
IDT7025S20J8 | Dual-Port SRAM, 8KX16, 20ns, CMOS, PQCC84, PLASTIC, LCC-84 | Integrated Device Technology Inc | 70V25L20JGI vs IDT7025S20J8 |
70V25L20J | PLCC-84, Tube | Integrated Device Technology Inc | 70V25L20JGI vs 70V25L20J |
IDT70V25L20JGI | Dual-Port SRAM, 8KX16, 20ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-84 | Integrated Device Technology Inc | 70V25L20JGI vs IDT70V25L20JGI |