Part Details for 70V25S20JI by Integrated Device Technology Inc
Overview of 70V25S20JI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 70V25S20JI
70V25S20JI CAD Models
70V25S20JI Part Data Attributes:
|
70V25S20JI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70V25S20JI
Integrated Device Technology Inc
Dual-Port SRAM, 8KX16, 20ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-84
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC84,1.2SQ | |
Pin Count | 84 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Length | 29.3116 mm | |
Memory Density | 131072 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 84 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.225 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 2.54 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29.3116 mm |
Alternate Parts for 70V25S20JI
This table gives cross-reference parts and alternative options found for 70V25S20JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V25S20JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7025L20JI8 | PLCC-84, Reel | Integrated Device Technology Inc | 70V25S20JI vs 7025L20JI8 |
7025L20JGI8 | 8K x 16 Dual-Port RAM, PLCC0/Reel | Renesas Electronics Corporation | 70V25S20JI vs 7025L20JGI8 |
70V25L20J8 | PLCC-84, Reel | Integrated Device Technology Inc | 70V25S20JI vs 70V25L20J8 |
7025S20JB | Dual-Port SRAM, 8KX16, 20ns, CMOS, PQCC84, PLASTIC, LCC-84 | Integrated Device Technology Inc | 70V25S20JI vs 7025S20JB |
70V25L20JGI | Dual-Port SRAM, 8KX16, 20ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-84 | Integrated Device Technology Inc | 70V25S20JI vs 70V25L20JGI |
70V25L20JI | PLCC-84, Tube | Integrated Device Technology Inc | 70V25S20JI vs 70V25L20JI |
7025L20JGI8 | PLCC-84, Reel | Integrated Device Technology Inc | 70V25S20JI vs 7025L20JGI8 |
IDT7025L20JI | Dual-Port SRAM, 8KX16, 20ns, CMOS, PQCC84, PLASTIC, LCC-84 | Integrated Device Technology Inc | 70V25S20JI vs IDT7025L20JI |
IDT7025S20J8 | Dual-Port SRAM, 8KX16, 20ns, CMOS, PQCC84, PLASTIC, LCC-84 | Integrated Device Technology Inc | 70V25S20JI vs IDT7025S20J8 |
70V25L20J | PLCC-84, Tube | Integrated Device Technology Inc | 70V25S20JI vs 70V25L20J |