Part Details for 70V914L15PF9 by Integrated Device Technology Inc
Overview of 70V914L15PF9 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70V914L15PF9 | Renesas Electronics Corporation | 4KX9 SYNC DUAL PORT |
Part Details for 70V914L15PF9
70V914L15PF9 CAD Models
70V914L15PF9 Part Data Attributes
|
70V914L15PF9
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70V914L15PF9
Integrated Device Technology Inc
TQFP-80, Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | , | |
Pin Count | 80 | |
Manufacturer Package Code | PN80 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
JESD-609 Code | e0 | |
Memory IC Type | MULTI-PORT SRAM | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD |
Alternate Parts for 70V914L15PF9
This table gives cross-reference parts and alternative options found for 70V914L15PF9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V914L15PF9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70914S15PFG8 | Dual-Port SRAM, 4KX9, 15ns, CMOS, PQFP80, 14 X 14 X 1.40 MM, GREEN, TQFP-80 | Integrated Device Technology Inc | 70V914L15PF9 vs 70914S15PFG8 |
IDT70914S15PF8 | Dual-Port SRAM, 4KX9, 15ns, CMOS, PQFP80, TQFP-80 | Integrated Device Technology Inc | 70V914L15PF9 vs IDT70914S15PF8 |
70914S15PF8 | TQFP-80, Reel | Integrated Device Technology Inc | 70V914L15PF9 vs 70914S15PF8 |
IDT70914S15PF9 | Dual-Port SRAM, 4KX9, 15ns, CMOS, PQFP80, TQFP-80 | Integrated Device Technology Inc | 70V914L15PF9 vs IDT70914S15PF9 |
70914S15PFG | Multi-Port SRAM, 4KX9, 15ns, CMOS, PQFP80 | Renesas Electronics Corporation | 70V914L15PF9 vs 70914S15PFG |
70V914L15PF8 | TQFP-80, Reel | Integrated Device Technology Inc | 70V914L15PF9 vs 70V914L15PF8 |
70V914S15PF9 | TQFP-80, Tray | Integrated Device Technology Inc | 70V914L15PF9 vs 70V914S15PF9 |
70914S15PF | TQFP-80, Tray | Integrated Device Technology Inc | 70V914L15PF9 vs 70914S15PF |