Part Details for IDT70914S15J8 by Integrated Device Technology Inc
Overview of IDT70914S15J8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT70914S15J8
IDT70914S15J8 CAD Models
IDT70914S15J8 Part Data Attributes
|
IDT70914S15J8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT70914S15J8
Integrated Device Technology Inc
Dual-Port SRAM, 4KX9, 15ns, CMOS, PQCC68, PLASTIC, LCC-68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | AUTOMATIC POWER-DOWN; LOW POWER STANDBY MODE; SELF TIMED WRITE | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2062 mm | |
Memory Density | 36864 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 9 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 68 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 24.2062 mm |
Alternate Parts for IDT70914S15J8
This table gives cross-reference parts and alternative options found for IDT70914S15J8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70914S15J8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70914S15JI8 | PLCC-68, Reel | Integrated Device Technology Inc | IDT70914S15J8 vs 70914S15JI8 |
IDT70914S15JGI8 | Dual-Port SRAM, 4KX9, 15ns, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT70914S15J8 vs IDT70914S15JGI8 |
IDT70914S15JI8 | Dual-Port SRAM, 4KX9, 15ns, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT70914S15J8 vs IDT70914S15JI8 |
70914S15J | PLCC-68, Tube | Integrated Device Technology Inc | IDT70914S15J8 vs 70914S15J |
IDT70914S15JG8 | Dual-Port SRAM, 4KX9, 15ns, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT70914S15J8 vs IDT70914S15JG8 |
70914S15JG8 | Dual-Port SRAM, 4KX9, 15ns, CMOS, PQCC68, 0.950 X 0.950 X 0.170 INCH, GREEN, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT70914S15J8 vs 70914S15JG8 |
70914S15J8 | PLCC-68, Reel | Integrated Device Technology Inc | IDT70914S15J8 vs 70914S15J8 |
70914S15JG | Dual-Port SRAM, 4KX9, 15ns, CMOS, PQCC68, 0.950 X 0.950 X 0.170 INCH, GREEN, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT70914S15J8 vs 70914S15JG |