Part Details for 70S2-04-B-03-V (ALTERNATE: PS714182E) by Schneider Electric Relays
Overview of 70S2-04-B-03-V (ALTERNATE: PS714182E) by Schneider Electric Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70S2-04-B-03-V (ALTERNATE: PS714182E)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70184917
|
RS | Relay, SSR, Zero-Switching, SPST-NO, 3A, Ctrl-V 3-32DC, Vol-Rtg 24-140AC, 4 Pin | Schneider Electric/Legacy Relays 70S2-04-B-03-V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 255 |
|
$33.7300 / $42.1700 | Buy Now |