Part Details for 70S2-04-C-06-S (ALTERNATE: PS714192E) by Schneider Electric Relays
Overview of 70S2-04-C-06-S (ALTERNATE: PS714192E) by Schneider Electric Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70S2-04-C-06-S (ALTERNATE: PS714192E)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70185546
|
RS | Relay, 240 VAC, Solid State, 6 A, SPST-NO, 3000 V (RMS), -40 deg.C, 100 deg.C | Schneider Electric/Legacy Relays 70S2-04-C-06-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 40 |
|
$23.7100 | Buy Now |