Memory
70V07L25JG8
Description: Dual-Port SRAM, 32KX8, 25ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68

Overview of 70V07L25JG8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

CAD Models for 70V07L25JG8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 70V07L25JG8 by Integrated Device Technology Inc

70V07L25JG8
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
Package Description
0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68
Pin Count
68
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
Additional Feature
INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN
JESD-30 Code
S-PQCC-J68
JESD-609 Code
e3
Length
24.2062 mm
Memory Density
262144 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
68
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
24.2062 mm
Want to compare parts?
  1. 70V07L25JG8
    Integrated Device Technology Inc
    Dual-Port SRAM, 32KX8, 25ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68
    VS

Alternate Parts for 70V07L25JG8

This table gives cross-reference parts and alternative options found for 70V07L25JG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V07L25JG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7007S25J PLCC-68, Tube Integrated Device Technology Inc 70V07L25JG8 vs 7007S25J
70V07S25JGI Dual-Port SRAM, 32KX8, 25ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 Integrated Device Technology Inc 70V07L25JG8 vs 70V07S25JGI
70V07L25JI8 PLCC-68, Reel Integrated Device Technology Inc 70V07L25JG8 vs 70V07L25JI8
IDT7007L25JGB8 Multi-Port SRAM, 32KX8, 25ns, CMOS, PPGA68 Integrated Device Technology Inc 70V07L25JG8 vs IDT7007L25JGB8
IDT7007S25JGB Dual-Port SRAM, 32KX8, 25ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc 70V07L25JG8 vs IDT7007S25JGB
IDT70V07S25J8 Dual-Port SRAM, 32KX8, 25ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 Integrated Device Technology Inc 70V07L25JG8 vs IDT70V07S25J8
70V07S25JI Dual-Port SRAM, 32KX8, 25ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 Integrated Device Technology Inc 70V07L25JG8 vs 70V07S25JI
7007S25JG8 Multi-Port SRAM, 32KX8, 25ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc 70V07L25JG8 vs 7007S25JG8
IDT70V07L25J8 Dual-Port SRAM, 32KX8, 25ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 Integrated Device Technology Inc 70V07L25JG8 vs IDT70V07L25J8
70V07L25JI PLCC-68, Tube Integrated Device Technology Inc 70V07L25JG8 vs 70V07L25JI
Part Number Description Manufacturer Compare
70V07S25JGI Dual-Port SRAM, 32KX8, 25ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 Integrated Device Technology Inc 70V07L25JG8 vs 70V07S25JGI
7007L25JB Dual-Port SRAM, 32KX8, 25ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 Integrated Device Technology Inc 70V07L25JG8 vs 7007L25JB
70V07L25JI PLCC-68, Tube Integrated Device Technology Inc 70V07L25JG8 vs 70V07L25JI
70V07L25JG8 Multi-Port SRAM, 32KX8, 25ns, CMOS, PQCC68 Renesas Electronics Corporation 70V07L25JG8 vs 70V07L25JG8
IDT70V07S25PF8 Dual-Port SRAM, 32KX8, 25ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 Integrated Device Technology Inc 70V07L25JG8 vs IDT70V07S25PF8
IDT70V07L25JG8 Dual-Port SRAM, 32KX8, 25ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 Integrated Device Technology Inc 70V07L25JG8 vs IDT70V07L25JG8
7007S25GG Dual-Port SRAM, 32KX8, 25ns, CMOS, PPGA68, 1.800 X 1.800 INCH, 0.160 INCH HEIGHT, GREEN, PGA-68 Integrated Device Technology Inc 70V07L25JG8 vs 7007S25GG
IDT7007L25PFB Dual-Port SRAM, 32KX8, 25ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 Integrated Device Technology Inc 70V07L25JG8 vs IDT7007L25PFB
IDT7007S25JGB Dual-Port SRAM, 32KX8, 25ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc 70V07L25JG8 vs IDT7007S25JGB
70V07L25JGI8 Dual-Port SRAM, 32KX8, 25ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc 70V07L25JG8 vs 70V07L25JGI8

Related Parts for 70V07L25JG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70V07L25JG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70V07L25JG8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 70V07L25JG8 would you like to use for your alert(s)?
  • Please alert me when 70V07L25JG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 70V07L25JG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70V07L25JG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 70V07L25JG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70V07L25JG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70V07L25JG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: