Part Details for 70V25S20PFG by Renesas Electronics Corporation
Overview of 70V25S20PFG by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 70V25S20PFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8404
|
Newark | Multi-Port Sram, 8Kx16, 20Ns, Cmos, Pqfp100 Rohs Compliant: Yes |Renesas 70V25S20PFG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.4200 / $42.0900 | Buy Now |
Part Details for 70V25S20PFG
70V25S20PFG CAD Models
70V25S20PFG Part Data Attributes:
|
70V25S20PFG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
70V25S20PFG
Renesas Electronics Corporation
Multi-Port SRAM, 8KX16, 20ns, CMOS, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 | |
Reach Compliance Code | compliant | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 131072 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for 70V25S20PFG
This table gives cross-reference parts and alternative options found for 70V25S20PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V25S20PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7025L20PFB | Dual-Port SRAM, 8KX16, 20ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 70V25S20PFG vs 7025L20PFB |
IDT70V25L20PF | Dual-Port SRAM, 8KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 70V25S20PFG vs IDT70V25L20PF |
IDT7025L20PFGI | Dual-Port SRAM, 8KX16, 20ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 70V25S20PFG vs IDT7025L20PFGI |
IDT70V25S20PF9 | Dual-Port SRAM, 8KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 70V25S20PFG vs IDT70V25S20PF9 |
70V25S20PFGI | Dual-Port SRAM, 8KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 70V25S20PFG vs 70V25S20PFGI |
70V25L20PFGI | 8K x 16 3.3V Dual-Port RAM, TQFP90/Tray | Renesas Electronics Corporation | 70V25S20PFG vs 70V25L20PFGI |
7025L20PFGI8 | TQFP-100, Reel | Integrated Device Technology Inc | 70V25S20PFG vs 7025L20PFGI8 |
7025L20PFGI | 8K x 16 Dual-Port RAM, TQFP90/Tray | Renesas Electronics Corporation | 70V25S20PFG vs 7025L20PFGI |
70V25L20PFGI8 | 8K x 16 3.3V Dual-Port RAM, TQFP0/Reel | Renesas Electronics Corporation | 70V25S20PFG vs 70V25L20PFGI8 |
IDT7025S20PFI | Dual-Port SRAM, 8KX16, 20ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 70V25S20PFG vs IDT7025S20PFI |