| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 7101K9CWCQI | C&K Switches | Check for Price | Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, 12 PCB Hole Cnt, Solder Terminal, Locking Lever Actuator, Through Hole-straight | 7101K9CWCRI32 vs 7101K9CWCQI |
| 7101K9CWCGI32 | Littelfuse Inc | Check for Price | Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | 7101K9CWCRI32 vs 7101K9CWCGI32 |
| 7101K9CWCQI72 | Littelfuse Inc | Check for Price | Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | 7101K9CWCRI32 vs 7101K9CWCQI72 |
| 7101K9CWCPE2 | Littelfuse Inc | Check for Price | Toggle Switch, SPDT, On-on, Latched, 0.02A, 20VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | 7101K9CWCRI32 vs 7101K9CWCPE2 |
| 7101K9CWCSI2 | C&K Switches | Check for Price | Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | 7101K9CWCRI32 vs 7101K9CWCSI2 |
| 7101K9CWCGI | Littelfuse Inc | Check for Price | Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, 12 PCB Hole Cnt, Solder Terminal, Locking Lever Actuator, Through Hole-straight | 7101K9CWCRI32 vs 7101K9CWCGI |
| 7101K9CWCRI3 | C&K Switches | Check for Price | Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | 7101K9CWCRI32 vs 7101K9CWCRI3 |
| 7101K9CWCPI7 | Littelfuse Inc | Check for Price | Toggle Switch, SPDT, On-on, Latched, 0.02A, 20VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | 7101K9CWCRI32 vs 7101K9CWCPI7 |
| 7101K9CWCRE22 | C&K Switches | Check for Price | Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | 7101K9CWCRI32 vs 7101K9CWCRE22 |
| 7101K9CWCBE22 | C&K Switches | Check for Price | Toggle Switch, SPDT, On-on, Latched, 0.02A, 20VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | 7101K9CWCRI32 vs 7101K9CWCBE22 |
Part Details for 7101K9CWCRI32 by Littelfuse Inc
Results Overview of 7101K9CWCRI32 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7101K9CWCRI32 Information
7101K9CWCRI32 by Littelfuse Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
US Tariff Estimator: 7101K9CWCRI32 by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
7101K9CWCRI32 Part Data Attributes
|
|
7101K9CWCRI32
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
7101K9CWCRI32
Littelfuse Inc
Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.65 | |
| Actuator Angle | 25 Deg | |
| Actuator Color | Red | |
| Actuator Length | 0.704 Inch | |
| Actuator Material | Brass | |
| Actuator Type | Toggle | |
| Body Breadth | 6.858 Mm | |
| Body Height | 8.89 Mm | |
| Body Length or Diameter | 12.7 Mm | |
| Bushing Diameter | 0.465 Inch | |
| Bushing Length | 0.448 Inch | |
| Bushing Type | 1/4-40 | |
| Center Contact Material | Copper Alloy | |
| Center Contact Plating | Gold Over Nickel | |
| Contact (AC) Max Rating R Load | 2a@250vac | |
| Contact Current(AC)-Max | 5 A | |
| Contact Current(DC)-Max | 5 A | |
| Contact (DC) Max Power Rating R Load | 0.4va@20vdc | |
| Contact (DC) Max Rating R Load | 5a@28vdc | |
| Contact Function | On-On | |
| Contact Resistance | 0.01 MΩ | |
| Contact Voltage(AC)-Max | 120 V | |
| Contact Voltage(DC)-Max | 28 V | |
| Dielectric Withstand Volts | 1400vac V | |
| Electrical Life | 100000 Cycle(S) | |
| End Contact Material | Coin Silver | |
| End Contact Plating | Gold Over Nickel | |
| Housing Material | Stainless Steel | |
| Illumination | Non-Illuminated | |
| Insulation Resistance | 1000000000 Ω | |
| JESD-609 Code | e3 | |
| Mounting Feature | Through Hole-Straight | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| PCB Hole Count | 12 | |
| Solderability | Mil-Std | |
| Surface Mount | No | |
| Switch Action | Latched | |
| Switch Function | Spdt | |
| Switch Type | Toggle Switch | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Length | 0.25 Inch | |
| Terminal Material | Copper Alloy | |
| Termination Type | Solder |
Alternate Parts for 7101K9CWCRI32
This table gives cross-reference parts and alternative options found for 7101K9CWCRI32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7101K9CWCRI32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.