Part Details for 7103J61ZBE22 by C&K
Overview of 7103J61ZBE22 by C&K
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7103J61ZBE22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH5524
|
Newark | 7103J61Zbe22 |C&k Components 7103J61ZBE22 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4100 / $11.9900 | Buy Now |
DISTI #
CKN9688-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
57 In Stock |
|
$7.6037 / $12.7200 | Buy Now |
DISTI #
611-7103J61ZBE22
|
Mouser Electronics | Rocker Switches ON OFF ON SPDT 20VAC 20VDC 0.4W RoHS: Compliant | 0 |
|
$7.6000 / $9.2100 | Order Now |
DISTI #
V99:2348_14464001
|
Arrow Electronics | Switch Rocker ON OFF ON SPDT Solder Lug Lever 20VAC 20VDC 0.4VA Medical Bulk Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1707 | Americas - 35 |
|
$1.5210 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$15.3100 | Buy Now |
DISTI #
51599643
|
Verical | Switch Rocker ON OFF ON SPDT Solder Lug Lever 20VAC 20VDC 0.4VA Medical Bulk Min Qty: 5 Package Multiple: 5 Date Code: 1827 | Americas - 250 |
|
$11.3212 / $19.4201 | Buy Now |
DISTI #
46071473
|
Verical | Switch Rocker ON OFF ON SPDT Solder Lug Lever 20VAC 20VDC 0.4VA Medical Bulk Min Qty: 5 Package Multiple: 1 | Americas - 32 |
|
$14.3500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$6.1880 / $9.5200 | Buy Now |
DISTI #
C&K Components 7103J61ZBE22
|
PEI Genesis | Rocker Switch, SPDT | 207 |
|
Buy Now | |
DISTI #
000000000000588650
|
Sager | Rocker Switches ON OFF ON SPDT 20VAC 20VDC 0.4W Min Qty: 100 | 0 |
|
$8.1100 / $8.6900 | Buy Now |
Part Details for 7103J61ZBE22
7103J61ZBE22 CAD Models
7103J61ZBE22 Part Data Attributes:
|
7103J61ZBE22
C&K
Buy Now
Datasheet
|
Compare Parts:
7103J61ZBE22
C&K
ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,SOLDER TERMINAL,ROCKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.454 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for 7103J61ZBE22
This table gives cross-reference parts and alternative options found for 7103J61ZBE22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7103J61ZBE22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U13J37Z3BI21 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | 7103J61ZBE22 vs U13J37Z3BI21 |
U13J26Z3BE11 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | 7103J61ZBE22 vs U13J26Z3BE11 |
7103J1Z3BE31 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | 7103J61ZBE22 vs 7103J1Z3BE31 |
7103J91Z3BI3 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | 7103J61ZBE22 vs 7103J91Z3BI3 |
U13J10Z3BE2 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | 7103J61ZBE22 vs U13J10Z3BE2 |
U13J2Z3BI2 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | 7103J61ZBE22 vs U13J2Z3BI2 |
7103J51Z3BE22 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | 7103J61ZBE22 vs 7103J51Z3BE22 |
7103J50Z3BE12 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | 7103J61ZBE22 vs 7103J50Z3BE12 |
7103J10Z3BI2 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | 7103J61ZBE22 vs 7103J10Z3BI2 |
U13J15Z3BI11 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | 7103J61ZBE22 vs U13J15Z3BI11 |