Part Details for 7105117-2 REV 1 by AirBorn Inc
Overview of 7105117-2 REV 1 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADDI7004BBBCZ | Analog Devices | 76LD CSP_BGA REV B | |
ADDI7004BBBCZRL | Analog Devices | 76LD CSP_BGA REV B | |
ADP195ACBZ-R7 | Analog Devices | 600mA Load Switch Rev Current |
Price & Stock for 7105117-2 REV 1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-7105117-2REV1-ND
|
DigiKey | RECTANGULAR BOARD MOUNT CONNECTO Min Qty: 1 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$3,007.9800 | Buy Now |
DISTI #
ABN7105117-2 REV 1
|
Heilind Electronics | CABLE ASSEMBLY MM-413-100-161-8500-FS7 | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
ABN7105117-2 REV 1
|
Interstate Connecting Components | CABLE ASSEMBLY MM-413-100-161-8500-FS7 | 3 |
|
Buy Now |