Part Details for 7108-RC by Futuretech Components
Results Overview of 7108-RC by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7108-RC Information
7108-RC by Futuretech Components is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 94277-108LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Right Angle Header, Through Hole, Double Row, 8 Position , 2.00mm (0.079in) Pitch. | |
| 78207-108 | Amphenol Communications Solutions | PV®Wire-to-Board Connector System, 2 Wall Shrouded Right angled Header - Through Hole - Double row - 8 Positions, 2.54mm (0.100in) pitch. | |
| 89947-108LF | Amphenol Communications Solutions | Minitek® 2.00mm, Cable to Board Connector, IDC Receptacle, Double row, 8 Positions, 2.00mm (0.079in) Pitch. |