| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 7109L1CWCGI | Littelfuse Inc | Check for Price | Toggle Switch, SPDT, On-(on), Momentary, 5A, 28VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | 7109SPCWCGE vs 7109L1CWCGI |
| 7109P3Y9CRI2 | C&K Switches | Check for Price | Toggle Switch, SPDT, On-(on), Momentary, 5A, 28VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | 7109SPCWCGE vs 7109P3Y9CRI2 |
| 7108K19CRI2 | Littelfuse Inc | Check for Price | Toggle Switch, SPDT, On-(on), Momentary, 5A, 28VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | 7109SPCWCGE vs 7108K19CRI2 |
| 7109P3H3CGE | C&K Switches | Check for Price | Toggle Switch, SPDT, On-(on), Momentary, 5A, 28VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | 7109SPCWCGE vs 7109P3H3CGE |
| 7109L40DCRI2 | Littelfuse Inc | Check for Price | Toggle Switch, SPDT, On-(on), Momentary, 5A, 28VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | 7109SPCWCGE vs 7109L40DCRI2 |
| 7108MH3CGIS2 | C&K Switches | Check for Price | Toggle Switch, SPDT, On-(on), Momentary, 5A, 28VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | 7109SPCWCGE vs 7108MH3CGIS2 |
| 7109L1D8CGI22 | Littelfuse Inc | Check for Price | Toggle Switch, SPDT, On-(on), Momentary, 5A, 28VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | 7109SPCWCGE vs 7109L1D8CGI22 |
| 7108P4Y4CQES | C&K Switches | Check for Price | Toggle Switch, SPDT, On-(on), Momentary, 5A, 28VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | 7109SPCWCGE vs 7108P4Y4CQES |
| 7108L3YCQI3 | Littelfuse Inc | Check for Price | Toggle Switch, SPDT, On-(on), Momentary, 5A, 28VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | 7109SPCWCGE vs 7108L3YCQI3 |
| 7109SPY4CQIS2 | C&K Switches | Check for Price | Toggle Switch, SPDT, On-(on), Momentary, 5A, 28VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | 7109SPCWCGE vs 7109SPY4CQIS2 |
Part Details for 7109SPCWCGE by C&K Switches
Results Overview of 7109SPCWCGE by C&K Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7109SPCWCGE Information
7109SPCWCGE by C&K Switches is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
US Tariff Estimator: 7109SPCWCGE by C&K Switches
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
7109SPCWCGE Part Data Attributes
|
|
7109SPCWCGE
C&K Switches
Buy Now
Datasheet
|
Compare Parts:
7109SPCWCGE
C&K Switches
Toggle Switch, SPDT, On-(on), Momentary, 5A, 28VDC, 12 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.40 | |
| Actuator Angle | 25 Deg | |
| Actuator Color | Chrome | |
| Actuator Finish | Bright Chrome | |
| Actuator Length | 0.42 Inch | |
| Actuator Material | Brass | |
| Actuator Type | Toggle | |
| Body Breadth | 6.858 Mm | |
| Body Height | 8.89 Mm | |
| Body Length or Diameter | 12.7 Mm | |
| Bushing Diameter | 0.465 Inch | |
| Bushing Length | 0.448 Inch | |
| Bushing Type | 1/4-40 | |
| Center Contact Material | Copper Alloy | |
| Center Contact Plating | Gold Over Nickel | |
| Contact (AC) Max Rating R Load | 2a@250vac | |
| Contact Current(AC)-Max | 2 A | |
| Contact Current(DC)-Max | 5 A | |
| Contact (DC) Max Power Rating R Load | 0.4va@20vdc | |
| Contact (DC) Max Rating R Load | 5a@28vdc | |
| Contact Function | On-(On) | |
| Contact Resistance | 0.01 MΩ | |
| Contact Voltage(AC)-Max | 250 V | |
| Contact Voltage(DC)-Max | 28 V | |
| Dielectric Withstand Volts | 1400vac V | |
| Electrical Life | 100000 Cycle(S) | |
| End Contact Material | Coin Silver | |
| End Contact Plating | Gold Over Nickel | |
| Housing Material | Stainless Steel | |
| Illumination | Non-Illuminated | |
| Insulation Resistance | 1000000000 Ω | |
| JESD-609 Code | e4 | |
| Mounting Feature | Through Hole-Straight | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| PCB Hole Count | 12 | |
| Sealing | Epoxy | |
| Surface Mount | No | |
| Switch Action | Momentary | |
| Switch Function | Spdt | |
| Switch Type | Toggle Switch | |
| Terminal Finish | Gold (Au) - With Nickel (Ni) Barrier | |
| Terminal Length | 0.25 Inch | |
| Terminal Material | Copper Alloy | |
| Termination Type | Solder |
Alternate Parts for 7109SPCWCGE
This table gives cross-reference parts and alternative options found for 7109SPCWCGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7109SPCWCGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.