Parametric results for: 7109SPCWCGE under Toggle Switches

Filter Your Search

1 - 10 of 10 results

All Filters
|
Manufacturer Part Number: 7109spcwcge
Select parts from the table below to compare.
Compare
Compare
7109SPCWCGE2
Littelfuse Inc
Check for Price Buy Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 2A@250VAC 0.4VA@20VDC 5A@28VDC 2 A ON-(ON) 250 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BLACK BRASS 0.465 inch 1/4-40 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NON-ILLUMINATED 12 EPOXY NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.42 inch 6.858 mm 8.89 mm 12.7 mm 0.448 inch 0.25 inch EAR99 8536.50.90.40
7109SPCWCGE2
C&K Switches
Check for Price Buy Yes Transferred 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 2A@250VAC 0.4VA@20VDC 5A@28VDC 2 A ON-(ON) 250 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BLACK BRASS 0.465 inch 1/4-40 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NON-ILLUMINATED 12 EPOXY NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.42 inch 6.858 mm 8.89 mm 12.7 mm 0.448 inch 0.25 inch EAR99 8536.50.90.40
7109SPCWCGES2
Littelfuse Inc
Check for Price Buy Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 2A@250VAC 0.4VA@20VDC 5A@28VDC 2 A ON-(ON) 250 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.465 inch 1/4-40 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NON-ILLUMINATED 12 EPOXY NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.42 inch 6.858 mm 8.89 mm 12.7 mm 0.448 inch 0.25 inch EAR99 8536.50.90.40
7109SPCWCGE
C&K Switches
Check for Price Buy Yes Transferred 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 2A@250VAC 0.4VA@20VDC 5A@28VDC 2 A ON-(ON) 250 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRIGHT CHROME BRASS 0.465 inch 1/4-40 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NON-ILLUMINATED 12 EPOXY NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.42 inch 6.858 mm 8.89 mm 12.7 mm 0.448 inch 0.25 inch EAR99 8536.50.90.40
7109SPCWCGES
C&K Switches
Check for Price Buy Yes Transferred 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 2A@250VAC 0.4VA@20VDC 5A@28VDC 2 A ON-(ON) 250 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.465 inch 1/4-40 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NON-ILLUMINATED 12 EPOXY NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.42 inch 6.858 mm 8.89 mm 12.7 mm 0.448 inch 0.25 inch EAR99 8536.50.90.40
7109SPCWCGES
Littelfuse Inc
Check for Price Buy Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 2A@250VAC 0.4VA@20VDC 5A@28VDC 2 A ON-(ON) 250 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.465 inch 1/4-40 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NON-ILLUMINATED 12 EPOXY NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.42 inch 6.858 mm 8.89 mm 12.7 mm 0.448 inch 0.25 inch EAR99 8536.50.90.40
7109SPCWCGES2
C&K Switches
Check for Price Buy Yes Transferred 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 2A@250VAC 0.4VA@20VDC 5A@28VDC 2 A ON-(ON) 250 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 0.465 inch 1/4-40 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NON-ILLUMINATED 12 EPOXY NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.42 inch 6.858 mm 8.89 mm 12.7 mm 0.448 inch 0.25 inch EAR99 8536.50.90.40
7109SPCWCGE22
C&K Switches
Check for Price Buy Yes Transferred 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 2A@250VAC 0.4VA@20VDC 5A@28VDC 2 A ON-(ON) 250 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BLACK BRASS 0.465 inch 1/4-40 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NON-ILLUMINATED 12 EPOXY NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.42 inch 6.858 mm 8.89 mm 12.7 mm 0.448 inch 0.25 inch EAR99 8536.50.90.40
7109SPCWCGE
Littelfuse Inc
Check for Price Buy Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 2A@250VAC 0.4VA@20VDC 5A@28VDC 2 A ON-(ON) 250 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRIGHT CHROME BRASS 0.465 inch 1/4-40 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NON-ILLUMINATED 12 EPOXY NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.42 inch 6.858 mm 8.89 mm 12.7 mm 0.448 inch 0.25 inch EAR99 8536.50.90.40
7109SPCWCGE22
Littelfuse Inc
Check for Price Buy Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 2A@250VAC 0.4VA@20VDC 5A@28VDC 2 A ON-(ON) 250 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BLACK BRASS 0.465 inch 1/4-40 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL NON-ILLUMINATED 12 EPOXY NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.42 inch 6.858 mm 8.89 mm 12.7 mm 0.448 inch 0.25 inch EAR99 8536.50.90.40