Memory
71256L35YGI
Description: SOJ-28, Tube

Overview of 71256L35YGI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
71256L35YGI Renesas Electronics Corporation 5.0V 32K x 8 Asynchronous Static RAM
71256L35YGI8 Renesas Electronics Corporation 5.0V 32K x 8 Asynchronous Static RAM

CAD Models for 71256L35YGI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 71256L35YGI by Integrated Device Technology Inc

71256L35YGI
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOJ
Package Description
0.300 INCH, GREEN, SOJ-28
Pin Count
28
Manufacturer Package Code
PJG28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Date Of Intro
1988-01-01
Access Time-Max
35 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J28
JESD-609 Code
e3
Length
17.9324 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ28,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Standby Current-Max
0.00012 A
Standby Voltage-Min
2 V
Supply Current-Max
0.115 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
7.5184 mm
Want to compare parts?
  1. 71256L35YGI
    Integrated Device Technology Inc
    SOJ-28, Tube
    VS

Alternate Parts for 71256L35YGI

This table gives cross-reference parts and alternative options found for 71256L35YGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71256L35YGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT71256L35YGI Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Integrated Device Technology Inc 71256L35YGI vs IDT71256L35YGI
HM62832JP-35 Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Hitachi Ltd 71256L35YGI vs HM62832JP-35
MB8298-35PJ Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 FUJITSU Semiconductor Limited 71256L35YGI vs MB8298-35PJ
IDT71256L35YGI8 Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Integrated Device Technology Inc 71256L35YGI vs IDT71256L35YGI8
MCM6206CJ35R2 32KX8 STANDARD SRAM, 35ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Mobility LLC 71256L35YGI vs MCM6206CJ35R2
MCM6206CJ35 Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Semiconductor Products 71256L35YGI vs MCM6206CJ35
AS7C256L-35JC Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Alliance Semiconductor Corporation 71256L35YGI vs AS7C256L-35JC
IDT71256L35YG Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Integrated Device Technology Inc 71256L35YGI vs IDT71256L35YG
UPD43258LA-35 Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, PLASTIC, SOJ-28 NEC Electronics Group 71256L35YGI vs UPD43258LA-35
71256L35YGI8 SOJ-28, Reel Integrated Device Technology Inc 71256L35YGI vs 71256L35YGI8
Part Number Description Manufacturer Compare
IDT71256L35YG Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Integrated Device Technology Inc 71256L35YGI vs IDT71256L35YG
IDT71256L35YGI Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Integrated Device Technology Inc 71256L35YGI vs IDT71256L35YGI
IDT71256L35Y Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Integrated Device Technology Inc 71256L35YGI vs IDT71256L35Y
IDT71256L35YI Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Integrated Device Technology Inc 71256L35YGI vs IDT71256L35YI
CY7C1399-35VCR Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor 71256L35YGI vs CY7C1399-35VCR
UPD43258LA-35 Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, PLASTIC, SOJ-28 NEC Electronics Group 71256L35YGI vs UPD43258LA-35
MCM6206CJ35R2 32KX8 STANDARD SRAM, 35ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Mobility LLC 71256L35YGI vs MCM6206CJ35R2
71256L35YGI8 SOJ-28, Reel Integrated Device Technology Inc 71256L35YGI vs 71256L35YGI8
IDT71256L35YGI8 Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Integrated Device Technology Inc 71256L35YGI vs IDT71256L35YGI8
MCM6206CJ35 32KX8 STANDARD SRAM, 35ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Mobility LLC 71256L35YGI vs MCM6206CJ35

Related Parts for 71256L35YGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71256L35YGI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71256L35YGI by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 71256L35YGI would you like to use for your alert(s)?
  • Please alert me when 71256L35YGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71256L35YGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71256L35YGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71256L35YGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71256L35YGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71256L35YGI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: