Memory
71321SA25TFG
Integrated Device Technology Inc
Description: Dual-Port SRAM, 2KX8, 25ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64

Overview of 71321SA25TFG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for 71321SA25TFG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 71321SA25TFG by Integrated Device Technology Inc

71321SA25TFG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
LFQFP, QFP64,.47SQ,20
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
Additional Feature
AUTOMATIC POWER DOWN
I/O Type
COMMON
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Length
10 mm
Memory Density
16384 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
64
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.015 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.22 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
Want to compare parts?
  1. 71321SA25TFG
    Integrated Device Technology Inc
    Dual-Port SRAM, 2KX8, 25ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64
    VS

Alternate Parts for 71321SA25TFG

This table gives cross-reference parts and alternative options found for 71321SA25TFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71321SA25TFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71V321S25TFG8 Multi-Port SRAM, 2KX8, 25ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 Integrated Device Technology Inc 71321SA25TFG vs 71V321S25TFG8
71V321L25TFGI 2K x 8 3.3V Dual-Port RAM, TQFP160/Tray Renesas Electronics Corporation 71321SA25TFG vs 71V321L25TFGI
71V321L25TFI8 TQFP-64, Reel Integrated Device Technology Inc 71321SA25TFG vs 71V321L25TFI8
IDT71V321S25TFI8 Multi-Port SRAM, 2KX8, 25ns, CMOS, PQFP64 Integrated Device Technology Inc 71321SA25TFG vs IDT71V321S25TFI8
IDT71V321L25TFG8 Multi-Port SRAM, 2KX8, 25ns, CMOS, PQFP64 Integrated Device Technology Inc 71321SA25TFG vs IDT71V321L25TFG8
71V321S25TF8 TQFP-64, Reel Integrated Device Technology Inc 71321SA25TFG vs 71V321S25TF8
71V321S25TFI Multi-Port SRAM, 2KX8, 25ns, CMOS, PQFP64 Integrated Device Technology Inc 71321SA25TFG vs 71V321S25TFI
IDT71321SA25TFI8 Multi-Port SRAM, 2KX8, 25ns, CMOS, PQFP64 Integrated Device Technology Inc 71321SA25TFG vs IDT71321SA25TFI8
71321SA25TFI8 Multi-Port SRAM, 2KX8, 25ns, CMOS, PQFP64 Integrated Device Technology Inc 71321SA25TFG vs 71321SA25TFI8
71321SA25TFI Dual-Port SRAM, 2KX8, 25ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, STQFP-64 Integrated Device Technology Inc 71321SA25TFG vs 71321SA25TFI
Part Number Description Manufacturer Compare
IDT71V321S25TFI Dual-Port SRAM, 2KX8, 25ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 71321SA25TFG vs IDT71V321S25TFI
71321LA25TFGI8 2K x 8 Dual-Port RAM w/Int, TQFP0/Reel Renesas Electronics Corporation 71321SA25TFG vs 71321LA25TFGI8
IDT71321LA25PFG Dual-Port SRAM, 2KX8, 25ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 Integrated Device Technology Inc 71321SA25TFG vs IDT71321LA25PFG
IDT71321SA25JG8 Dual-Port SRAM, 2KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc 71321SA25TFG vs IDT71321SA25JG8
IDT71321LA25PFI8 Dual-Port SRAM, 2KX8, 25ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc 71321SA25TFG vs IDT71321LA25PFI8
IDT71321LA25JGI8 Dual-Port SRAM, 2KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc 71321SA25TFG vs IDT71321LA25JGI8
71V321L25TFG8 TQFP-64, Reel Integrated Device Technology Inc 71321SA25TFG vs 71V321L25TFG8
IDT71321LA25JG Dual-Port SRAM, 2KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 Integrated Device Technology Inc 71321SA25TFG vs IDT71321LA25JG
IDT71V321S25PF Dual-Port SRAM, 2KX8, 25ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc 71321SA25TFG vs IDT71V321S25PF
IDT71V321L25PF8 Dual-Port SRAM, 2KX8, 25ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc 71321SA25TFG vs IDT71V321L25PF8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71321SA25TFG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71321SA25TFG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 71321SA25TFG would you like to use for your alert(s)?
  • Please alert me when 71321SA25TFG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71321SA25TFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71321SA25TFG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71321SA25TFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71321SA25TFG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71321SA25TFG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: