Part Details for 7133SA25JG by Integrated Device Technology Inc
Overview of 7133SA25JG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7133SA25JG
7133SA25JG CAD Models
7133SA25JG Part Data Attributes:
|
7133SA25JG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7133SA25JG
Integrated Device Technology Inc
Dual-Port SRAM, 2KX16, 25ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | LCC-68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | S-PQCC-N68 | |
Memory Density | 32768 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 7133SA25JG
This table gives cross-reference parts and alternative options found for 7133SA25JG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7133SA25JG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7133LA25JG | Dual-Port SRAM, 2KX16, 25ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 | Integrated Device Technology Inc | 7133SA25JG vs IDT7133LA25JG |
IDT7133SA25J | Dual-Port SRAM, 2KX16, 25ns, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | 7133SA25JG vs IDT7133SA25J |
IDT7133LA25J | Dual-Port SRAM, 2KX16, 25ns, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | 7133SA25JG vs IDT7133LA25J |
7133SA25J8 | PLCC-68, Reel | Integrated Device Technology Inc | 7133SA25JG vs 7133SA25J8 |
7133SA25JI | Dual-Port SRAM, 2KX16, 25ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 | Integrated Device Technology Inc | 7133SA25JG vs 7133SA25JI |
IDT7133LA25JGB | Dual-Port SRAM, 2KX16, 25ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 | Integrated Device Technology Inc | 7133SA25JG vs IDT7133LA25JGB |
IDT7133SA25JGI | Dual-Port SRAM, 2KX16, 25ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 | Integrated Device Technology Inc | 7133SA25JG vs IDT7133SA25JGI |
IDT7133SA25JG | Multi-Port SRAM, 2KX16, 25ns, CMOS, PQCC68 | Renesas Electronics Corporation | 7133SA25JG vs IDT7133SA25JG |
IDT7133LA25JB | Dual-Port SRAM, 2KX16, 25ns, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | 7133SA25JG vs IDT7133LA25JB |
IDT7133SA25JB | Dual-Port SRAM, 2KX16, 25ns, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | 7133SA25JG vs IDT7133SA25JB |