| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 7134LA55JGI8 | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 4KX8, 55ns, CMOS, PQCC52 | 7134LA55J vs 7134LA55JGI8 |
| 7134LA55J8 | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 4KX8, 55ns, CMOS, PQCC52 | 7134LA55J vs 7134LA55J8 |
| IDT7134LA55JGB | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 4KX8, 55ns, CMOS, PQCC52 | 7134LA55J vs IDT7134LA55JGB |
| IDT7134SA55JGI | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 4KX8, 55ns, CMOS, PQCC52 | 7134LA55J vs IDT7134SA55JGI |
| 7134SA55JI8 | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 4KX8, 55ns, CMOS, PQCC52 | 7134LA55J vs 7134SA55JI8 |
| IDT7134SA55JGB | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 4KX8, 55ns, CMOS, PQCC52 | 7134LA55J vs IDT7134SA55JGB |
| IDT7134LA55JGB | Renesas Electronics Corporation | Check for Price | Multi-Port SRAM, 4KX8, 55ns, CMOS, PQCC52 | 7134LA55J vs IDT7134LA55JGB |
| 7134SA55JG | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 4KX8, 55ns, CMOS, PQCC52 | 7134LA55J vs 7134SA55JG |
| IDT7134LA55JGB8 | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 4KX8, 55ns, CMOS, PQCC52 | 7134LA55J vs IDT7134LA55JGB8 |
| IDT7134SA55JGB8 | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 4KX8, 55ns, CMOS, PQCC52 | 7134LA55J vs IDT7134SA55JGB8 |
Part Details for 7134LA55J by Integrated Device Technology Inc
Results Overview of 7134LA55J by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7134LA55J Information
7134LA55J by Integrated Device Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: 7134LA55J by Integrated Device Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
7134LA55J Part Data Attributes
|
|
7134LA55J
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7134LA55J
Integrated Device Technology Inc
Multi-Port SRAM, 4KX8, 55ns, CMOS, PQCC52
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | PLCC | |
| Package Description | Plastic, Lcc-52 | |
| Pin Count | 52 | |
| Manufacturer Package Code | PL52 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.41 | |
| Access Time-Max | 55 Ns | |
| Additional Feature | Automatic Power-Down; Battery Backup | |
| I/O Type | Common | |
| JESD-30 Code | S-PQCC-J52 | |
| JESD-609 Code | e0 | |
| Length | 19.1262 Mm | |
| Memory Density | 32768 Bit | |
| Memory IC Type | Multi-Port Sram | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 52 | |
| Number of Words | 4096 Words | |
| Number of Words Code | 4000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 4kx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC52,.8SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | 225 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Standby Current-Max | 0.0015 A | |
| Standby Voltage-Min | 2 V | |
| Supply Current-Max | 0.2 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 19.1262 Mm |
Alternate Parts for 7134LA55J
This table gives cross-reference parts and alternative options found for 7134LA55J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7134LA55J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
7134LA55J Frequently Asked Questions (FAQ)
-
A good PCB layout for the 7134LA55J should include a solid ground plane, short and wide traces for power and ground, and a decoupling capacitor (e.g., 0.1uF) placed close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
To ensure proper power-up and initialization, make sure to follow the recommended power-up sequence: VCC, then VDD, and finally EN (enable) pin. Also, ensure that the input voltage is within the recommended range (3.3V ± 10%) and that the device is properly decoupled with capacitors.
-
The 7134LA55J is rated for operation from -40°C to +85°C. However, it's recommended to operate the device within a temperature range of 0°C to 70°C for optimal performance and reliability.
-
To troubleshoot issues with the 7134LA55J, start by verifying the power supply and input voltage levels. Check for proper decoupling, and ensure that the device is properly configured and initialized. Use a logic analyzer or oscilloscope to monitor the device's output and input signals. If the issue persists, consult the datasheet and application notes, or contact IDT's technical support for further assistance.
-
Yes, to minimize EMI/EMC issues, ensure that the 7134LA55J is placed away from high-frequency components and antennas. Use a shielded enclosure, and consider adding EMI filters or ferrite beads to the power and signal lines. Additionally, follow good PCB design practices, such as using a solid ground plane and minimizing trace lengths.