Part Details for 714-93-131-31-012000 by Mill-Max Mfg Corp
Overview of 714-93-131-31-012000 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 714-93-131-31-012000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
714-93-131-31-012000-ND
|
DigiKey | CONN RCPT 31POS 0.1 GOLD PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5090 | Buy Now |
DISTI #
575-7149313131012000
|
Mouser Electronics | IC & Component Sockets STANDARD RECEPTACLE CARRIER | 0 |
|
$13.9200 | Order Now |
DISTI #
000000000005691594
|
Sager | IC & Component Sockets STANDARD RECEPTACLE CARRIER Min Qty: 50 | 0 |
|
$4.4300 / $19.9900 | Buy Now |
Part Details for 714-93-131-31-012000
714-93-131-31-012000 CAD Models
714-93-131-31-012000 Part Data Attributes:
|
714-93-131-31-012000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
714-93-131-31-012000
Mill-Max Mfg Corp
IC Socket, SIP31, 31 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP31 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 31 |
Alternate Parts for 714-93-131-31-012000
This table gives cross-reference parts and alternative options found for 714-93-131-31-012000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 714-93-131-31-012000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
714-93-131-31-012 | IC Socket, SIP31, 31 Contact(s) | Mill-Max Mfg Corp | 714-93-131-31-012000 vs 714-93-131-31-012 |