-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M8481
|
Newark | Connector, Stacking, Rcpt, 64Pos, 2Row, Product Range:Pmc Mezzanine 71439 Series, No. Of Contacts:64Contacts, Gender:Receptacle, Pitch Spacing:1Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:- Rohs Compliant: Yes |Molex 71439-2164 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 1480 |
|
$5.1400 / $5.6800 | Buy Now |
DISTI #
25H8586
|
Newark | Connector, Stacking, Rcpt, 64Pos, 2Row, Mezzanine Connector Type:Receptacle, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:64Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Gender:Receptacle Rohs Compliant: Yes |Molex 71439-2164 Min Qty: 588 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4800 | Buy Now |
DISTI #
0714392164
|
Avnet Americas | Conn IEEE 1386 RCP 64 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: 0714392164) RoHS: Compliant Min Qty: 588 Package Multiple: 588 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$4.1212 / $5.7479 | Buy Now |
DISTI #
538-71439-2164
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00MM IEEE 1386 dual row 64p RoHS: Compliant | 40 |
|
$3.9700 / $6.8100 | Buy Now |
|
Onlinecomponents.com | Conn Mezzanine RCP 64 POS 1mm Solder ST SMD Tube RoHS: Compliant |
1480 Partner Stock |
|
$4.5400 / $5.7500 | Buy Now |
DISTI #
65677953
|
Verical | Conn Mezzanine RCP 64 POS 1mm Solder ST Top Entry SMD Mezzanine Tube Min Qty: 14 Package Multiple: 1 | Americas - 1447 |
|
$3.8600 / $4.7800 | Buy Now |
DISTI #
16860512
|
Verical | Conn Mezzanine RCP 64 POS 1mm Solder ST Top Entry SMD Mezzanine Tube Min Qty: 14 Package Multiple: 1 | Americas - 33 |
|
$3.8600 / $4.7800 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | BOARD STACKING CONNECTOR, 64 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.039 INCH PITCH, SURFACE MOUNT TERMINAL, WHITE INSULATOR, RECEPTACLE | 13 |
|
$6.2800 / $9.4200 | Buy Now |
DISTI #
71439-2164
|
TTI | Board to Board & Mezzanine Connectors 1.00MM IEEE 1386 dual row 64p RoHS: Compliant pbFree: Pb-Free Min Qty: 14 Package Multiple: 14 Container: Tube |
Americas - 1008 In Stock |
|
$3.7700 / $4.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71439-2164
Molex
Buy Now
Datasheet
|
Compare Parts:
71439-2164
Molex
Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | STACK HEIGHT - 0.512 INCH | |
Board Mounting Option | PEG | |
Body Breadth | 0.24 inch | |
Body Depth | 0.327 inch | |
Body Length | 1.413 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | LEAF | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .5004 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.9116 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2502 N |
This table gives cross-reference parts and alternative options found for 71439-2164. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71439-2164, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71439-1864 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle, LEAD FREE | Molex | 71439-2164 vs 71439-1864 |