Part Details for 71517SCS by Century Spring Corp
Results Overview of 71517SCS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
71517SCS Information
71517SCS by Century Spring Corp is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for 71517SCS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2343-71517SCS-ND
|
DigiKey | COMPRESSION STEEL 0.480" 3.000" Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
238 In Stock |
|
$1.5900 / $10.8800 | Buy Now |