Part Details for 715C20KTD14M5 by Vishay Intertechnologies
Overview of 715C20KTD14M5 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 715C20KTD14M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ8120
|
Newark | 715C 20Kvdc 1400Pf ±20% N4700 7325 E4 |Vishay 715C20KTD14M5 RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.3000 / $38.3800 | Buy Now |
DISTI #
715C20KTD14M5
|
Avnet Americas | 715C 20KVDC 1400PF ±20% N4700 7325 e4 - Bulk (Alt: 715C20KTD14M5) Min Qty: 48 Package Multiple: 24 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$46.0936 | Buy Now |
DISTI #
75-715C20KTD14M5
|
Mouser Electronics | Ceramic Disc Capacitors 715C 20KVDC 1400PF +/-20% N4700 7325 E4 | 0 |
|
$36.8500 / $39.6600 | Order Now |
|
Future Electronics | 715C 20Kvdc 1400Pf 20% N4700 7325 E4 Vishay 715C20KTD14M5 RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$38.8900 / $39.3800 | Buy Now |
DISTI #
715C20KTD14M5
|
Avnet Abacus | Single Layer Ceramic Capacitor, 1400 pF, 20 kV, 14 kVac, � 20%, T3M (N4700), Screw (Alt: 715C20KTD14M5) RoHS: Compliant Min Qty: 48 Package Multiple: 24 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 715C20KTD14M5
715C20KTD14M5 CAD Models
715C20KTD14M5 Part Data Attributes
|
715C20KTD14M5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
715C20KTD14M5
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Capacitance | 0.0014 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 38 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Length | 24 mm | |
Mounting Feature | CHASSIS MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 7000 V | |
Rated (DC) Voltage (URdc) | 20000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | N4700 | |
Temperature Coefficient | -4700+/-1000ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | FERRULE |