Part Details for 715C20KTT56 by Vishay Intertechnologies
Overview of 715C20KTT56 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 715C20KTT56
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
715C20KTT56
|
Avnet Americas | Single Layer Ceramic Capacitor, 560 pF, 20 kV, 14 kVac, ± 20%, T3M (N4700), Screw - Bulk (Alt: 715C20KTT56) Min Qty: 50 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$46.0936 | Buy Now |
DISTI #
75-715C20KTT56
|
Mouser Electronics | Ceramic Disc Capacitors 20kVdc 5600pF RoHS: Compliant | 0 |
|
$34.5700 / $38.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Container: Bulk | 0Bulk |
|
$33.8900 | Buy Now |
Part Details for 715C20KTT56
715C20KTT56 CAD Models
715C20KTT56 Part Data Attributes:
|
715C20KTT56
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
715C20KTT56
Vishay Intertechnologies
Ceramic Capacitor, Ceramic
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Length | 23 mm | |
Mounting Feature | CHASSIS MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 14000 V | |
Rated (DC) Voltage (URdc) | 20000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | N4700 | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | SCREW |