There are no models available for this part yet.
Overview of 715C50KTD13M5 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 715C50KTD13M5 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AC8918
|
Newark | Cap, Disc, N4700, 1300Pf, 50V, Screw, Capacitance:1300Pf, Voltage(Dc):50Kv, Capacitance Tolerance:± 20%, Dielectric Characteristic:N4700, Lead Spacing:-, Capacitor Terminals:Screw, Product Range:715C Series Rohs Compliant: Yes |Vishay 715C50KTD13M5 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.0800 / $77.0500 | Buy Now | |
DISTI #
715C50KTD13M5
|
Avnet Americas | 715C 50KVDC 1300PF ±20% N4700 7435 e4 - Bulk (Alt: 715C50KTD13M5) RoHS: Not Compliant Min Qty: 40 Package Multiple: 20 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$98.4000 | Buy Now | |
DISTI #
75-715C50KTD13M5
|
Mouser Electronics | Ceramic Disc Capacitors 50KVdc 1300pF N4700 20% RoHS: Compliant | 33 |
|
$71.8100 / $88.4500 | Buy Now | |
Future Electronics | Ceramic Disc Capacitors 50KVdc 1300pF N4700 20% RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$75.0100 | Buy Now | ||
DISTI #
715C50KTD13M5
|
TTI | Ceramic Disc Capacitors 50KVdc 1300pF N4700 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 20 Container: Bulk | Americas - 0 |
|
$71.0900 / $80.2200 | Buy Now | |
DISTI #
715C50KTD13M5
|
Avnet Abacus | Single Layer Ceramic Capacitor, 1300 pF, 50 kV, 34 kVac, � 20%, T3M (N4700), Screw (Alt: 715C50KTD13M5) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |