Part Details for 71600-060LF by Amphenol Communications Solutions
Overview of 71600-060LF by Amphenol Communications Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71600-060LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K5000
|
Newark | Wire-To-Board Connector, With Strain Relief, Quickie Series, Idc/Idt, Receptacle, 60, 2.54 Mm Rohs Compliant: Yes |Amphenol Communications Solutions 71600-060LF Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 810 |
|
$3.1500 / $3.2000 | Buy Now |
DISTI #
39AJ4655
|
Newark | Qke Iii Fem Conn Gp |Amphenol Communications Solutions 71600-060LF Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0600 / $4.4400 | Buy Now |
DISTI #
57K8359
|
Newark | Wire-Board Connector Receptacle 60 Position, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:60Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |Amphenol Communications Solutions 71600-060LF Min Qty: 1260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6700 | Buy Now |
DISTI #
609-3565-ND
|
DigiKey | CONN RCPT 60P IDC 28-30AWG GOLD Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1187 In Stock |
|
$2.4135 / $3.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1260 Package Multiple: 7 Container: Tube | 0Tube |
|
$2.4800 | Buy Now |
|
Onlinecomponents.com | Quickie IDC Receptacle, Wire to Board connector -Double row - 60 Positions - 2.54 mm (0.1 in.) RoHS: Compliant |
1296 In Stock |
|
$2.5200 / $3.0800 | Buy Now |
|
Master Electronics | Quickie IDC Receptacle, Wire to Board connector -Double row - 60 Positions - 2.54 mm (0.1 in.) RoHS: Compliant |
1296 In Stock |
|
$2.5200 / $3.0800 | Buy Now |
Part Details for 71600-060LF
71600-060LF CAD Models
71600-060LF Part Data Attributes:
|
71600-060LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
71600-060LF
Amphenol Communications Solutions
Quickie IDC Receptacle, Wire to Board connector -Double row - 60 Positions - 2.54 mm (0.1 in.)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 60 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.244 inch | |
Body Depth | 0.512 inch | |
Body Length | 3.176 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for 71600-060LF
This table gives cross-reference parts and alternative options found for 71600-060LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71600-060LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
92074-630CT | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | Amphenol FCi | 71600-060LF vs 92074-630CT |
87024-630TR | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 71600-060LF vs 87024-630TR |
RSM-130-02-T-D | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | 71600-060LF vs RSM-130-02-T-D |
92074-630CT | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug, | Amphenol Communications Solutions | 71600-060LF vs 92074-630CT |