Filter Your Search
1 - 2 of 2 results
|
71600-060LF
Amphenol Communications Solutions
|
$3.5242 | Yes | Active | 60 | 2 | 15 mΩ | 1 A | FEMALE | 100 Cycles | CABLE | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | BOARD CONNECTOR | 1414VAC V | NO | 50 GΩ | 28 AWG | 30 AWG | NO | NO | NO | UL | 94V-0 | -65 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 2.54 mm | 30u inch | IDC | 0.244 inch | 0.512 inch | 3.176 inch | AMPHENOL ICC | LEAD FREE | 60 | compliant | EAR99 | 8536.69.40.40 | |||
|
71600-060LF
Amphenol FCi
|
Check for Price | Yes | Active | 60 | 2 | 15 mΩ | 1 A | FEMALE | 100 Cycles | CABLE | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | BOARD CONNECTOR | 1414VAC V | NO | 50 GΩ | 28 AWG | 30 AWG | NO | NO | NO | UL | 94V-0 | -65 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 2.54 mm | 30u inch | IDC | 0.244 inch | 0.512 inch | 3.176 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Amphenol |