-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Female, IDC Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADAU1701MINIZ | Analog Devices | Eval Bd SigmaDSPMultiChanAudio | |
5962-8961701LA | Analog Devices | IC, MONO 12-BIT DAC IC | |
LTC1701ES5#TRPBF | Analog Devices | 1MHz Buck DC/DC Conv in SOT-23 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | RECTANGULAR POWER CONNECTOR, 6 CONTACT(S), FEMALE, IDC TERMINAL, RECEPTACLE | 81 |
|
$0.7000 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71694-1701
Molex
Buy Now
Datasheet
|
Compare Parts:
71694-1701
Molex
Rectangular Power Connector, 6 Contact(s), Female, IDC Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.43 inch | |
Body Depth | 1.028 inch | |
Body Length | 1.152 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6 A | |
Reference Standard | CSA, UL | |
Terminal Length | ||
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 18 AWG | |
Withdrawl Force-Min | 3.9198 N |
This table gives cross-reference parts and alternative options found for 71694-1701. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71694-1701, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-917807-3 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 71694-1701 vs 3-917807-3 |
0359559620 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 71694-1701 vs 0359559620 |
3-178129-6 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 71694-1701 vs 3-178129-6 |
23-09-1061 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | Molex | 71694-1701 vs 23-09-1061 |
0359570610 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 71694-1701 vs 0359570610 |
1453G1 | Rectangular Power Connector, 6 Contact(s), Female, Crimp and Solder Terminal, Receptacle | Anderson Power Products | 71694-1701 vs 1453G1 |
5-917807-3 | CONNECTOR, 6 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | TE Connectivity | 71694-1701 vs 5-917807-3 |
03-09-6063 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | Molex | 71694-1701 vs 03-09-6063 |
2-178129-6 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 71694-1701 vs 2-178129-6 |
7-178129-6 | 6 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | TE Connectivity | 71694-1701 vs 7-178129-6 |