Part Details for 71694-5002 by Molex
Overview of 71694-5002 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71694-5002
71694-5002 CAD Models
71694-5002 Part Data Attributes
|
71694-5002
Molex
Buy Now
Datasheet
|
Compare Parts:
71694-5002
Molex
Rectangular Power Connector, 2 Contact(s), Female, IDC Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Termination Type | IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71694-5002
This table gives cross-reference parts and alternative options found for 71694-5002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71694-5002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7205G3 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Anderson Power Products | 71694-5002 vs 7205G3 |
765528-1 | RCPT. 2 CABLE CONN | TE Connectivity | 71694-5002 vs 765528-1 |
0015975021 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 71694-5002 vs 0015975021 |
7205G1 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Anderson Power Products | 71694-5002 vs 7205G1 |
7205 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Anderson Power Products | 71694-5002 vs 7205 |
39-01-6021 | Rectangular Power Connector, 2 Contact(s), Female, Receptacle | Molex | 71694-5002 vs 39-01-6021 |
10080594-1AD0078LF | Rectangular Power Connector, 2 Contact(s), Female, Receptacle, LEAD FREE | Amphenol FCi | 71694-5002 vs 10080594-1AD0078LF |